Emerson Connectivity / Trompeter TNG1-1-78

3M(TM) Fibrlok(TM) Single Fiber Optical Splices 2500 Series, Pack 1,000

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1097-1201-ND 23 Buy Now »
USD
37.83 34.15 29.65 27.20 27.20
Newark
50B8126 121 Buy Now »
USD
34.32 33.13 30.77 28.40 28.40
Magellan Distribution
TR-TNG1-1-78-SK 76 Buy Now »
USD
34.00 27.00 21.50 21.50 21.50
Farnell
1704355 701 Buy Now »
GBP
23.78 23.78 20.77 19.06 19.06
element14 APAC
1704355 675 Buy Now »
PHP
1925.00 1925.00 1604.00 1546.00 1546.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
TNG1-1-78 2 Buy Now »
Freelance Electronics
TNG1-1-78 1 Buy Now »
USD
27.04 27.04 27.04 27.04 27.04
Heilind Electronics
TROTNG1-1-78 1 Buy Now »
USD
26.85 26.85 26.85 26.85 26.85
Interstate Connecting Components
TNG1-1-78 1 Buy Now »
4 Star Electronics
TNG1-1-78 1 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TNG1-1-78 Contact ··
XS Micro
TNG1-1-78 Contact ··

Descriptions

TRB Jack Termination No Chain 78 Ohm Resistance No D
Interstate Connecting Components
RF COAXIAL, TRIAXIAL, STR JACK, 78OHM
Farnell
RF/COAXIAL, TRB JACK TERMINATOR, 78 OHM
Newark
3M(TM) Fibrlok(TM) Single Fiber Optical Splices 2500 Series, Pack 1,000
Magellan Distribution
RF COAXIAL, TRIAXIAL, STR JACK, 78OHM
element14 APAC
RF/COAXIAL CONNECTOR TWI
Component Sense
CONN TERMINATOR JACK TRB 78OHM
Digi-Key
TRB Jack Termination No Chain 78 Ohm Resistance No D
Heilind Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Contact Material Beryllium Copper
RoHS Non-Compliant
Contact Plating Gold

Documents

Farnell
Datasheet 1 page
Factory Futures
Datasheet 1 page 4 years ago

Images

Alternate Names

Trompeter (Cinch Connectivity) TNG1-1-78

Search for other parts like TNG1 »