Fairchild Semiconductor TN6715A

Transistor, Bjt, NPN, 40V V(br)ceo, 1.5A I(C), TO-226AA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-226
MountThrough Hole
Number of Pins3
Weight250 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating1.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min50
Max Collector Current1.5 A
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation1 W
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor TN6715A.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Technical Drawing1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor TN6715A.

Descriptions

Descriptions of Fairchild Semiconductor TN6715A provided by its distributors.

TRANSISTOR,BJT,NPN,40V V(BR)CEO,1.5A I(C),TO-226AA
Trans GP BJT NPN 40V 1.5A 3-Pin TO-226 Bulk
NPN General Purpose Amplifier This device is designed for general purpose medium power amplifiers and switches requiring collector currents to 1.2 A. Sourced from Process 38.

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Technical Specifications

Physical
Case/PackageTO-226
MountThrough Hole
Number of Pins3
Weight250 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating1.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min50
Max Collector Current1.5 A
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation1 W
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor TN6715A.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Technical Drawing1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago