STMicroelectronics TN2540-600G

Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element

Price and Stock

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Current Rating16 A
Forward Voltage1.6 V
Hold Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Manufacturer Package IdentifierD2Pak
Min Operating Temperature-40 °C
RMS Current (Irms)25 A
TerminationSMD/SMT
Voltage Rating (DC)600 V
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TN2540-600G.

STMicroelectronics
Datasheet11 pages11 years ago
Farnell
Datasheet7 pages18 years ago
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.152
$ 1.152
Stock
55,615
234,238
234,238
Authorized Distributors
0
8
8

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TN2540-600G.

Descriptions

Descriptions of STMicroelectronics TN2540-600G provided by its distributors.

Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
French Electronic Distributor since 1988
SCR 25A 0.04A 600V D2PAK; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:40mA; On State RMS Current IT(rms):25A; Gate Trigger Voltage Max Vgt:1.3V; SVHC:No SVHC (20-Jun-2011); Current Itsm:314A; Package / Case:D2-PAK; Termination Type:SMD; Thyristor Type:SCR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN2540600G

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Current Rating16 A
Forward Voltage1.6 V
Hold Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Manufacturer Package IdentifierD2Pak
Min Operating Temperature-40 °C
RMS Current (Irms)25 A
TerminationSMD/SMT
Voltage Rating (DC)600 V
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TN2540-600G.

STMicroelectronics
Datasheet11 pages11 years ago
Farnell
Datasheet7 pages18 years ago
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant