Supertex TN2106K1-G

MOSFET N-CHANNEL ENHANCEMENT-MODE 60V 2.5

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
TN2106K1G 7,094 Buy Now »
USD
0.444 0.444 0.327 0.257 0.231
Master Electronics
TN2106K1G 6,242 ··
USD
0.444 0.444 0.327 0.257 0.231
Electro Sonic
TN2106K1G 7,094 Buy Now »
USD
0.471 0.471 0.347 0.272 0.245
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
TN2106K1-G 8,788 Send RFQ »
Accelarata
19C-TN2106K1-G 22 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
TN2106K1-G Contact ··
Touchstone Systems
TN2106K1-G Contact Send RFQ »
TransparentC
TN2106K1-G Contact ··
XS Micro
TN2106K1-G Contact ··

Descriptions

MOSFET N-CHANNEL ENHANCEMENT-MODE 60V 2.5
Onlinecomponents.com
MOSFET, N-CHANNEL ENHANCEMENT
Master Electronics
NPI-N-CHANNEL ENHANCEMENT
Accelarata

Technical Specifications

Polarity N-Channel
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Breakdown Voltage (Drain to Source) 60 V
Packaging Reel
Drain to Source Resistance (on) (Rds) 2.5 Ω
Power Dissipation 360 mW
RoHS Compliant
Continuous Drain Current (Ids) 280 mA
Case / Package / Footprint SOT-23

Documents

Arrow
Datasheet 6 pages 8 years ago
Mouser
Datasheet 4 pages 13 years ago
Onlinecomponents.com
Datasheet 6 pages 8 years ago
Datasheet 6 pages 8 years ago

Images

Alternate Names

SUPERTEX INC TN2106K1-G
SUP TN2106K1-G
SUPER TN2106K1-G
STX TN2106K1-G
SUPRTX TN2106K1-G
SUPERTEX/SILICONX/FSC TN2106K1-G

Search for other parts like TN2106 »