Panasonic TN2-5V

Electromechanical Relay 5VDC 178Ohm 1A DPDT (14x5.6x9.8)mm THT General Purpose Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Coil Current28.1 mA
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Current Rating1 A
Insertion Loss (dB)1.4 dB
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption140 mW
Power Rating30 W
Relay TypeGeneral Purpose
Release Time3 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth5.6 mm
Height10.1 mm
Length14 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TN2-5V.

element14
Datasheet5 pages18 years ago
Datasheet5 pages24 years ago
Datasheet4 pages20 years ago
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Electro Sonic
Datasheet0 pages0 years ago
Panasonic
Datasheet5 pages13 years ago
Verical
Datasheet5 pages15 years ago
Jameco
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic TN2-5V.

Related Parts

Descriptions

Descriptions of Panasonic TN2-5V provided by its distributors.

Electromechanical Relay 5VDC 178Ohm 1A DPDT (14x5.6x9.8)mm THT General Purpose Relay
Slim Polarized Signal Relay, 2 Form C, 1 Form A 30VDC 0.5A 125VAC, Gold Contact
PANASONIC ELECTRIC WORKS TN2-5V Signal Relay, DPDT, 5 VDC, 1 A, Through Hole, Non Latching
Relay;E-Mech;Comm/Signal;DPDT-NO/NC;Cur-Rtg 0.5/1AAC/ADC;Ctrl-V 5DC;TN Series
Signal Relay; Coil Voltage VDC Nom:5V; Coil Resistance:178ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Current:28.1mA; Coil Power VDC:140hp; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
RELAY, PCB, DPCO, 5VDC; Series:TN; Relay Type:General Purpose; Voltage, Coil DC Nom:5V; Resistance, Coil:178ohm; No. of Poles:2; Contact Configuration:DPCO; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:30V; Max Contact Current AC:500mA; Max Contact Current DC:1A; Mounting Type:PCB; External Length / Height:14mm; Width, External:5.6mm; External Depth:9.8mm; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Approval Bodies:CSA; Approval Category:UL Recognised; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:150%; Contact Material:Silver, Gold plated; Current, Switch Max:1A; DC Coil Power:140mW; Lead Spacing:2.54mm; PCB Hole Diameter:1mm; Time, Operating:2ms; Time, Release:1ms

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN25V

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Coil Current28.1 mA
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Current Rating1 A
Insertion Loss (dB)1.4 dB
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption140 mW
Power Rating30 W
Relay TypeGeneral Purpose
Release Time3 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth5.6 mm
Height10.1 mm
Length14 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TN2-5V.

element14
Datasheet5 pages18 years ago
Datasheet5 pages24 years ago
Datasheet4 pages20 years ago
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago
Electro Sonic
Datasheet0 pages0 years ago
Panasonic
Datasheet5 pages13 years ago
Verical
Datasheet5 pages15 years ago
Jameco
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant