Panasonic TN2-12V

Signal Relay; Coil Voltage: 12 VDC; Contact Configuration: 2C DPDT; Current: 1 Amp; Mounting: PC Board; Operating Functi...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
98K1792 0 ··
USD
5.30 5.30 4.41 3.80 3.80
65K1079 0 ··
USD
3.25 2.77 2.77
Farnell
1200956 0 ··
GBP
6.97 6.97 4.15 3.82 2.78
element14 APAC
1200956 0 ··
SGD
8.53 8.53 5.38 4.59 4.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TN2-12V 5,000 ··
JieJie Electronics
TN2-12V 60,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TN2-12V Contact ··
XS Micro
TN2-12V Contact ··
SemiconductorPLUS
TN2-12V Contact ··
iiiC
TN2-12V Contact ··
USD
4.12 4.12 4.12

Descriptions

RELAY, SIGNAL, DPDT, 30VDC, 1A
element14 APAC
RELAY, SIGNAL, DPDT, 30VDC, 1A
Newark
RELAY GEN PURPOSE DPDT 1A 12V - TN2-12V
iiiC
RELAY, SIGNAL, DPDT, 30VDC, 1A
Farnell
Signal Relay; Coil Voltage: 12 VDC; Contact Configuration: 2C DPDT; Current: 1 Amp; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties

Technical Specifications

Coil Resistance 1.028 kΩ
Contact Current Rating 500 mA
Size-Length 13.9954 mm
RoHS Compliant
Coil Current 11.7 mA
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Size-Width 5.588 mm
Lead-Free Status Lead Free
Carry Current 1 A
Packaging Tube
Contact Material Silver
Contacts Type DPDT
Coil Power (DC) 140 mW
Mounting Type Through Hole
Size-Height 9.8044 mm
Power Rating 140 mW
Coil Voltage 12 V 12 V (max)
Current Rating 1 A

Documents

Onlinecomponents.com
Datasheet 5 pages 10 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Future Electronics
Datasheet
Datasheet 5 pages 16 years ago
Panasonic
Datasheet 5 pages 5 years ago
element14
Datasheet 5 pages 16 years ago
Datasheet 5 pages 16 years ago
Datasheet 5 pages 16 years ago
Newark
Datasheet 4 pages 12 years ago
Allied Electronics
Datasheet 2 pages 12 years ago
Datasheet 6 pages 16 years ago
Jameco
Datasheet 5 pages 10 years ago
iiiC
Datasheet 5 pages
Relay Specialties
Datasheet 5 pages 10 years ago

Images

Alternate Names

PAN TN2-12V
PANA TN2-12V
PANASONI TN2-12V
Panasonic Electric Works TN2-12V
PANAS TN2-12V
PANSONIC TN2-12V
PANASON TN2-12V
PANASONIC INDUSTRIAL TN2-12V
PANASO TN2-12V
PANISONIC TN2-12V
PANASOINC TN2-12V
PANOSONIC TN2-12V
MATSUSHITA PANASONIC TN2-12V
Panasonic Electronic Components TN2-12V
PANASONC TN2-12V
PANASOIC TN2-12V
PANASONIC BATTERIES TN2-12V
AROMAT CORP TN2-12V
PANS TN2-12V
PANASONIC/MATSUSHITA TN2-12V
PANASINIC TN2-12V
PANASONIC CORP TN2-12V
PANAS0NIC TN2-12V
PANASONICS TN2-12V
PANASONIS TN2-12V
Panasonic Industrial Devices TN2-12V

Search for other parts like TN2 »