STMicroelectronics TN1515-600B-TR

TN1515 Series 600 V 15 A Standard Silicon Controlled Rectifier SMT - TO-252
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight1.799996 g
Technical
Current Rating9.5 A
Forward Voltage1.6 V
Hold Current40 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current15 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current150 A
RMS Current (Irms)15 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TN1515-600B-TR.

TME
Datasheet8 pages11 years ago
Future Electronics
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Components Direct
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-8.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TN1515-600B-TR.

Descriptions

Descriptions of STMicroelectronics TN1515-600B-TR provided by its distributors.

TN1515 Series 600 V 15 A Standard Silicon Controlled Rectifier SMT - TO-252
Silicon Controlled Rectifier, 15A I(T)RMS, 15000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
Thyristor SCR 600V 165A 3-Pin(2+Tab) DPAK T/R
15mA 15A One-way thyristor TO-252-2(DPAK) TRIACs ROHS
Thyristor |Stmicroelectronics TN1515-600B-TR
SCR THYRISTOR, 9.5A, 600V, TO-252-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 15mA; Current It av: 9.5A; On State RMS Current IT(rms): 15A; Thyristor Case Style: TO-252; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 150A; Holding Current Max Ih: 40mA; Gate Trigger Voltage Max Vgt: 1.3V; Operating Temperature Max: 125°C; Product Range: TN1515 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN1515600BTR

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight1.799996 g
Technical
Current Rating9.5 A
Forward Voltage1.6 V
Hold Current40 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current15 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current150 A
RMS Current (Irms)15 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TN1515-600B-TR.

TME
Datasheet8 pages11 years ago
Future Electronics
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Components Direct
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant