Texas Instruments TMS470R1A256PZ-T

MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 256KB Flash 3.3V 100-Pin LQFP Tray

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TMS470R1A256PZ-T 47,436 Buy Now »
USD
8.28 7.94 7.14 6.96 6.90
Verical 2
TMS470R1A256PZ-T 47,420 Buy Now »
USD
7.61 7.11 6.96 6.90
TMS470R1A256PZ-T 16 Buy Now »
USD
8.63 8.63 8.63 8.63
Avnet
TMS470R1A256PZ-T 0 ··
USD
9.39 9.16 8.19 8.19 8.19
Digi-Key
296-19268-ND 90 Buy Now »
USD
12.20 11.21 9.47 7.73 7.26
Farnell
1753359 0 ··
GBP
8.88 7.57 6.44 5.03 5.03
element14 APAC
1753359 0 ··
NZD
32.58 28.47 23.12 20.57 20.57
Avnet Europe
TMS470R1A256PZ-T 0 ··
EUR
8.63 7.40 7.40
Avnet Asia
TMS470R1A256PZ-T 0 ··
USD
10.76 8.07 8.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TMS470R1A256PZ-T 1,370 ··
Ewing Components
TMS470R1A256PZ-T 13,800 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
TMS470R1A256PZ-T Contact ··
SemiconductorPLUS
TMS470R1A256PZ-T Contact ··

Descriptions

IC MCU 16BIT 256KB FLASH 100LQFP
Digi-Key
MCU, 32BIT, ARM7TDMI, 48MHZ, LQFP-100
element14 APAC
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Verical
MCU, 16/32BIT, 256K FLASH, 100-LQFP; Controller Family / Series:TMS470; No. of I/O's:49; Program Memory Size:256KB; RAM Memory Size:12KB; CPU Speed:48MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, PWM, Timer; Digital IC Case Style:LQFP; Operating Temperature Range:-40°C to +105°C; No. of Pins:100; SVHC:No SVHC (18-Jun-2010); Base Number:TMS470R1Axx; Clock Frequency:48MHz; Interface Type:CAN, SCI, SPI; Memory Size Flash:256KB; No. of ADC Inputs:16; No. of I/O Lines:50; Package / Case:LQFP; Supply Voltage Max:2.06V; Supply Voltage Min:1.81V; Termination Type:SMD
Farnell
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Avnet
16/32-Bit RISC Flash Microcontroller 100-LQFP
Texas Instruments
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Avnet Asia

Technical Specifications

Packaging Bulk
Case / Package / Footprint LQFP
RAM Memory Size 12.288 kB
Number of Pins 100
Clock Speed 48 MHz
REACH SVHC Compliance No SVHC
Core Architecture ARM
Mounting Type Surface Mount
FLASH Memory Size 256 kB
Lead-Free Status Lead Free
RoHS Compliant
Supply Voltage (DC) 1.81 V (min)
Core Sub-Architecture ARM7
Lifecycle Status Not Recommended for New Designs
Number of I/O Pins 50
Access Time 48 µs

Documents

Texas Instruments
Official datasheet
Datasheet 48 pages 7 years ago
Technical Drawing 2 pages 18 years ago
Datasheet 60 pages 19 years ago
Digi-Key
Datasheet 48 pages 9 years ago
Mouser
Datasheet 48 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI TMS470R1A256PZ-T
TEXAS TMS470R1A256PZ-T
TEXAS INST TMS470R1A256PZ-T
TEXAS INSTR TMS470R1A256PZ-T
TEXAS INSTRUMENT TMS470R1A256PZ-T
TEXAS INS TMS470R1A256PZ-T
TEXAS INSTRUMENTS INC TMS470R1A256PZ-T
TEX TMS470R1A256PZ-T
TEXAS INSTRUMEN TMS470R1A256PZ-T
TEXAS INSTRU TMS470R1A256PZ-T
TI/NS TMS470R1A256PZ-T
TEXINS TMS470R1A256PZ-T
TEXAS INSTRUMENTS INCORPORATED TMS470R1A256PZ-T
TEXASIN TMS470R1A256PZ-T
Texas Instruments (TI) TMS470R1A256PZ-T
TEAXS TMS470R1A256PZ-T
TEXAS INTRUMENTS TMS470R1A256PZ-T
TEXAS INSTRUM TMS470R1A256PZ-T
TEXAS INSRUMENT TMS470R1A256PZ-T
TEXAS IST TMS470R1A256PZ-T
TI-PB TMS470R1A256PZ-T
Texas Instruments Rfid Systems TMS470R1A256PZ-T
TEXINST TMS470R1A256PZ-T
TEXAS INSRUMENTS TMS470R1A256PZ-T
TEXAS INTRUMENT TMS470R1A256PZ-T
Texas Instr. TMS470R1A256PZ-T
Texas Instruments Inc. TMS470R1A256PZ-T

Search for other parts like TMS470 »