Texas Instruments TMS320VC5509AZHH

Digital Signal Processing (DSP) Fixed-Point 32bit 200MHz 400MIPS 179-Pin BGA MICROSTAR
NRND

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins179
Weight337.812918 mg
Technical
Core ArchitectureTMS320
Data Bus Width32 b
Frequency200 MHz
InterfaceI2C
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.65 V
Memory Size64 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.55 V
Number of A/D Converters1
Number of ADC Channels1
Number of Bits32
Number of Channels6
Number of I/Os8
Number of UART Channels0
RAM Size256 kB
Schedule B8542310000
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5509AZHH.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet145 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet148 pages16 years ago
Datasheet32 pages18 years ago
Datasheet679 pages21 years ago
element14 APAC
Datasheet145 pages9 years ago
Newark
Datasheet145 pages13 years ago
Datasheet148 pages14 years ago
Datasheet163 pages17 years ago
Farnell
Datasheet145 pages11 years ago
iiiC
Datasheet145 pages12 years ago
Factory Futures
Datasheet145 pages12 years ago
Jameco
Datasheet149 pages15 years ago

Alternate Parts

Price @ 1000
$ 12.88
$ 12.88
Stock
438,102
392,201
392,201
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
179
179
179
Data Bus Width
32 b
32 b
32 b
Max Frequency
200 MHz
200 MHz
200 MHz
Interface
I2C
I2C
I2C
Memory Type
ROM
SDRAM
SDRAM
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.55 V
1.14 V
1.14 V
Max Supply Voltage
1.65 V
1.65 V
1.65 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320VC5509AZHH.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320VC5509AZHH provided by its distributors.

Digital Signal Processing (DSP) Fixed-Point 32bit 200MHz 400MIPS 179-Pin BGA MICROSTAR
Fixed-Point Digital Signal Processor 179-BGA MIC OSTA -40 to 85
I2C BGA DIGITAL SIGNAL PROCESSOR OTHER ROM digital signal processor 1.65V 337.812918mg 200MHz 256kB
Ic, Fixed-Pt Dsp, 32Bit, 200Mhz, Bga-179; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320VC5509AZHH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC5509AZHH.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins179
Weight337.812918 mg
Technical
Core ArchitectureTMS320
Data Bus Width32 b
Frequency200 MHz
InterfaceI2C
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.65 V
Memory Size64 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.55 V
Number of A/D Converters1
Number of ADC Channels1
Number of Bits32
Number of Channels6
Number of I/Os8
Number of UART Channels0
RAM Size256 kB
Schedule B8542310000
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5509AZHH.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet145 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet148 pages16 years ago
Datasheet32 pages18 years ago
Datasheet679 pages21 years ago
element14 APAC
Datasheet145 pages9 years ago
Newark
Datasheet145 pages13 years ago
Datasheet148 pages14 years ago
Datasheet163 pages17 years ago
Farnell
Datasheet145 pages11 years ago
iiiC
Datasheet145 pages12 years ago
Factory Futures
Datasheet145 pages12 years ago
Jameco
Datasheet149 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago