Texas Instruments TMS320VC5509AGHHR

DSP Fixed-Point 32-Bit 200MHz 400MIPS 179-Pin BGA MICROSTAR T/R
NRND

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins179
Weight346.00593 mg
Technical
Data Bus Width32 b
Frequency200 MHz
InterfaceI2C
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.55 V
Number of A/D Converters1
Number of ADC Channels1
Number of UART Channels0
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size256 kB
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5509AGHHR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet145 pages9 years ago
Datasheet145 pages12 years ago
Datasheet145 pages13 years ago
Datasheet148 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet32 pages18 years ago
Datasheet679 pages21 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320VC5509AGHHR.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320VC5509AGHHR provided by its distributors.

DSP Fixed-Point 32-Bit 200MHz 400MIPS 179-Pin BGA MICROSTAR T/R
Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc
Host Interface I2C McBSP 179-LFBGA NRND (Last Updated: 4days ago) 320VC5509 digital signal processor 1.60V 346.00593mg 200MHz 256kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins179
Weight346.00593 mg
Technical
Data Bus Width32 b
Frequency200 MHz
InterfaceI2C
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.55 V
Number of A/D Converters1
Number of ADC Channels1
Number of UART Channels0
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size256 kB
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5509AGHHR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet145 pages9 years ago
Datasheet145 pages12 years ago
Datasheet145 pages13 years ago
Datasheet148 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet32 pages18 years ago
Datasheet679 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago