Texas Instruments TMS320VC5507GHH

Fixed-Point Digital Signal Processor 179-BGA MIC OSTA -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-17286-ND 564 Buy Now »
USD
19.82 18.28 15.61 13.35 12.84
Verical 2
TMS320VC5507GHH 96 Buy Now »
USD
13.63 13.63 13.63 13.63
TMS320VC5507GHH 4,960 Buy Now »
USD
13.69 13.69
Arrow
TMS320VC5507GHH 96 Buy Now »
USD
14.29 13.63 12.58 12.27 12.16
TI store
TMS320VC5507GHH 277 Buy Now »
USD
23.11 21.05 17.46 10.27 10.27
Chip One Stop Global
C1S746200593828 5,040 Buy Now »
USD
14.30 13.30 12.10 12.10 12.10
Chip One Stop Japan
C1S746200593828 96 Buy Now »
CNY
108.00 104.00 92.60 92.60 92.60
Rochester Electronics
TMS320VC5507GHH 4,492 Buy Now »
USD
18.59 18.59 16.55 15.10 15.10
Avnet
TMS320VC5507GHH 0 ··
USD
16.59 16.20 14.49 14.49 14.49
Avnet Europe
TMS320VC5507GHH 0 ··
USD
11.51 11.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
TMS320VC5507GHH 7,062 Send RFQ »
Abacus Technologies
TMS320VC5507GHH 1,793 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TMS320VC5507GHH Contact ··
TransparentC
TMS320VC5507GHH Contact Send RFQ »
XS Micro
TMS320VC5507GHH Contact ··

Descriptions

DSP Fixed-Point 16-Bit 200MHz 400MIPS 179-Pin BGA MICROSTAR
Avnet
IC DSP FIXED-POINT 16BIT 179-BGA
Digi-Key
Fixed-Point Digital Signal Processor 179-BGA MIC OSTA -40 to 85
Texas Instruments
DSP Fixed-Point 16bit 200MHz 400MIPS 179-Pin BGA MICROSTAR Tray
Verical
DSP Fixed-Point 16-Bit 200MHz 400MIPS 179-Pin BGA MICROSTAR
Chip One Stop Global
DSP Fixed-Point 16-Bit 200MHz 400MIPS 179-Pin BGA MICROSTAR
Chip One Stop Japan
DSP Fixed-Point 16-Bit 200MHz 400MIPS 179-Pin BGA MICROSTAR
Avnet Europe

Technical Specifications

Mounting Type Surface Mount
Case / Package / Footprint BGA
Number of ADCs 1
Number of I/O Pins 8
RoHS Non-Compliant
Clock Speed 200.144 THz
Supply Voltage (DC) 1.55 V (min)
Number of UARTs 0
Packaging Bulk
Frequency 200.144 THz
Number of Bits 16
Number of Pins 179
Lead-Free Status Contains Lead
RAM Memory Size 131.072 kB
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 136 pages 5 years ago
Datasheet 137 pages 2 years ago
Datasheet 679 pages 14 years ago
Technical Drawing 2 pages 10 years ago
Datasheet 31 pages 12 years ago
Datasheet 140 pages 8 years ago
Sierra IC
Datasheet 130 pages 12 years ago
Factory Futures
Datasheet 136 pages 3 years ago
Jameco
Datasheet 141 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TMS320VC5507GHH
TEXAS TMS320VC5507GHH
TEXAS INST TMS320VC5507GHH
TEXAS INSTR TMS320VC5507GHH
TEXAS INSTRUMENT TMS320VC5507GHH
TEXAS INS TMS320VC5507GHH
TEXAS INSTRUMENTS INC TMS320VC5507GHH
TEX TMS320VC5507GHH
TEXAS INSTRUMEN TMS320VC5507GHH
TEXAS INSTRU TMS320VC5507GHH
TI/NS TMS320VC5507GHH
TEXINS TMS320VC5507GHH
TEXAS INSTRUMENTS INCORPORATED TMS320VC5507GHH
TEXASIN TMS320VC5507GHH
Texas Instruments (TI) TMS320VC5507GHH
TEAXS TMS320VC5507GHH
TEXAS INTRUMENTS TMS320VC5507GHH
TEXAS INSTRUM TMS320VC5507GHH
TEXAS INSRUMENT TMS320VC5507GHH
TEXAS IST TMS320VC5507GHH
TI-PB TMS320VC5507GHH
Texas Instruments Rfid Systems TMS320VC5507GHH
TEXINST TMS320VC5507GHH
TEXAS INSRUMENTS TMS320VC5507GHH
TEXAS INTRUMENT TMS320VC5507GHH
Texas Instr. TMS320VC5507GHH
Texas Instruments Inc. TMS320VC5507GHH

Search for other parts like TMS320 »