Texas Instruments TMS320VC5503GHH

Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
TMS320VC5503GHH 1,836 Buy Now »
USD
14.81 14.81 13.18 12.03 12.03
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TMS320VC5503GHH 2,972 ··
Ewing Components
TMS320VC5503GHH 25,440 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TMS320VC5503GHH Contact ··
SemiconductorPLUS
TMS320VC5503GHH Contact ··

Descriptions

Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85
Texas Instruments

Technical Specifications

Frequency 200.144 THz
RAM Memory Size 65.536 kB
Lifecycle Status Active
Mounting Type Surface Mount
Number of Bits 16
Lead-Free Status Contains Lead
Packaging Bulk
Case / Package / Footprint BGA
RoHS Non-Compliant
Number of I/O Pins 8
Number of Pins 179
Clock Speed 200.144 THz
Supply Voltage (DC) 1.14 V (min)

Documents

Texas Instruments
Datasheet 125 pages 5 years ago
Datasheet 679 pages 14 years ago
Technical Drawing 2 pages 10 years ago
Datasheet 29 pages 12 years ago
Datasheet 129 pages 8 years ago
Datasheet 129 pages 7 years ago
Digi-Key
Datasheet 124 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI TMS320VC5503GHH
TEXAS TMS320VC5503GHH
TEXAS INST TMS320VC5503GHH
TEXAS INSTR TMS320VC5503GHH
TEXAS INSTRUMENT TMS320VC5503GHH
TEXAS INS TMS320VC5503GHH
TEXAS INSTRUMENTS INC TMS320VC5503GHH
TEX TMS320VC5503GHH
TEXAS INSTRUMEN TMS320VC5503GHH
TEXAS INSTRU TMS320VC5503GHH
TI/NS TMS320VC5503GHH
TEXINS TMS320VC5503GHH
TEXAS INSTRUMENTS INCORPORATED TMS320VC5503GHH
TEXASIN TMS320VC5503GHH
Texas Instruments (TI) TMS320VC5503GHH
TEAXS TMS320VC5503GHH
TEXAS INTRUMENTS TMS320VC5503GHH
TEXAS INSTRUM TMS320VC5503GHH
TEXAS INSRUMENT TMS320VC5503GHH
TEXAS IST TMS320VC5503GHH
TI-PB TMS320VC5503GHH
Texas Instruments Rfid Systems TMS320VC5503GHH
TEXINST TMS320VC5503GHH
TEXAS INSRUMENTS TMS320VC5503GHH
TEXAS INTRUMENT TMS320VC5503GHH
Texas Instr. TMS320VC5503GHH
Texas Instruments Inc. TMS320VC5503GHH

Search for other parts like TMS320 »