Texas Instruments TMS320F2812PGFS

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 150MHz, CMOS, PQFP176
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins176
Weight1.896186 g
Technical
Ambient Temperature Range High125 °C
Data Bus Width32 b
Density2 Mb
Frequency150 MHz
InterfaceCAN, SCI, SPI, UART
Max Frequency150 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage1.89 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters2
Number of ADC Channels16
Number of GPIO56
Number of I/Os56
Number of PWM Channels16
Number of SPI Channels1
Number of Timers/Counters7
Number of UART Channels2
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size18 kB
Schedule B8542310000
Dimensions
Height1.6 mm
Length24 mm
Thickness1.4 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2812PGFS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet172 pages9 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages18 years ago
Datasheet23 pages25 years ago
Newark
Datasheet171 pages11 years ago
Mouser
Datasheet173 pages16 years ago
Farnell
Datasheet172 pages9 years ago
Datasheet172 pages10 years ago
Datasheet172 pages10 years ago
LCSC
Datasheet171 pages2 years ago
SHENGYU ELECTRONICS
Datasheet172 pages2 years ago
Upverter
Datasheet171 pages2 years ago
Augswan
Datasheet172 pages9 years ago
Factory Futures
Datasheet172 pages11 years ago
iiiC
Datasheet172 pages11 years ago
Arrow Electronics
Datasheet170 pages12 years ago
Jameco
Datasheet174 pages15 years ago

Inventory History

3 month trend:
-0.58%

Alternate Parts

Price @ 1000
$ 23.74
$ 25.165
$ 25.165
Stock
451,973
468,349
468,349
Authorized Distributors
4
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
176
176
176
Data Bus Width
32 b
32 b
32 b
Interface
CAN, SCI, SPI, UART
CAN, EBI/EMI, SCI, SPI, UART, USART
CAN, EBI/EMI, SCI, SPI, UART, USART
Memory Type
FLASH
EEPROM, FLASH
EEPROM, FLASH
Memory Size
256 kB
256 kB
256 kB
RAM Size
18 kB
36 kB
36 kB
Max Frequency
150 MHz
150 MHz
150 MHz
Min Supply Voltage
1.71 V
1.81 V
1.81 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F2812PGFS.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320F2812PGFS provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 150MHz, CMOS, PQFP176
Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig Controller w/Flash
C2000™ 32-bit MCU with 150 MHz, 256 KB flash, EMIF 176-LQFP -40 to 125
DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP Tray
Digital Signal Controller-Dsc 32 Bit 256Kb 150Mhz 1.89V Lqfp-176; Product Range:C2000 - F28X Series; Core Frequency:150Mhz; Flash Memory Size:256Kb; No. Of I/O S:56I/O S; Embedded Interface Type:Can, Sci, Spi; Dsc Case Style:Lqfp Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F2812PGFS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F2812PGFS .

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins176
Weight1.896186 g
Technical
Ambient Temperature Range High125 °C
Data Bus Width32 b
Density2 Mb
Frequency150 MHz
InterfaceCAN, SCI, SPI, UART
Max Frequency150 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage1.89 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters2
Number of ADC Channels16
Number of GPIO56
Number of I/Os56
Number of PWM Channels16
Number of SPI Channels1
Number of Timers/Counters7
Number of UART Channels2
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size18 kB
Schedule B8542310000
Dimensions
Height1.6 mm
Length24 mm
Thickness1.4 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2812PGFS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet172 pages9 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages18 years ago
Datasheet23 pages25 years ago
Newark
Datasheet171 pages11 years ago
Mouser
Datasheet173 pages16 years ago
Farnell
Datasheet172 pages9 years ago
Datasheet172 pages10 years ago
Datasheet172 pages10 years ago
LCSC
Datasheet171 pages2 years ago
SHENGYU ELECTRONICS
Datasheet172 pages2 years ago
Upverter
Datasheet171 pages2 years ago
Augswan
Datasheet172 pages9 years ago
Factory Futures
Datasheet172 pages11 years ago
iiiC
Datasheet172 pages11 years ago
Arrow Electronics
Datasheet170 pages12 years ago
Jameco
Datasheet174 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago