Texas Instruments TMS320F2812GHHS

C2000™ 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 179-BGA MICROSTAR -40 to 125
NRND

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins179
Weight346.00593 mg
Technical
Data Bus Width32 b
Density2 Mb
Frequency150 MHz
InterfaceCAN, EBI/EMI, SCI, SPI, UART, USART
Max Frequency150 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.47 V
Memory Size256 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.81 V
Number of A/D Converters16
Number of Bits32
Number of GPIO56
Number of I/Os56
Number of Programmable I/O56
Number of UART Channels2
Operating Supply Voltage1.9 V
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size36 kB
Schedule B8542310000
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2812GHHS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet171 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages25 years ago
Newark
Datasheet172 pages9 years ago
Mouser
Datasheet173 pages16 years ago
element14 APAC
Datasheet172 pages10 years ago
Arrow.cn
Datasheet171 pages9 years ago
iiiC
Datasheet172 pages11 years ago
Jameco
Datasheet174 pages15 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F2812GHHS.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320F2812GHHS provided by its distributors.

C2000™ 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 179-BGA MICROSTAR -40 to 125
DSP Fixed-Point 32bit 150MHz 150MIPS Automotive 179-Pin BGA MICROSTAR Tray
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 150MHz, CMOS, PBGA179

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins179
Weight346.00593 mg
Technical
Data Bus Width32 b
Density2 Mb
Frequency150 MHz
InterfaceCAN, EBI/EMI, SCI, SPI, UART, USART
Max Frequency150 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.47 V
Memory Size256 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.81 V
Number of A/D Converters16
Number of Bits32
Number of GPIO56
Number of I/Os56
Number of Programmable I/O56
Number of UART Channels2
Operating Supply Voltage1.9 V
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size36 kB
Schedule B8542310000
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2812GHHS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet171 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages25 years ago
Newark
Datasheet172 pages9 years ago
Mouser
Datasheet173 pages16 years ago
element14 APAC
Datasheet172 pages10 years ago
Arrow.cn
Datasheet171 pages9 years ago
iiiC
Datasheet172 pages11 years ago
Jameco
Datasheet174 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago