Texas Instruments TMS320F2812GHHQ

MCUs - C2000 Digital Signal Controllers 32-Bit Digital Sig Controller w/Flash

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TMS320F2812GHHQ 13,110 Buy Now »
USD
23.36 22.38 21.91 21.91 21.91
Verical
TMS320F2812GHHQ 13,110 Buy Now »
USD
23.30 22.11 21.91 21.91 21.91
Newark
10J9718 114 Buy Now »
USD
21.72 21.72
Mouser
595-TMS320F2812GHHQ 160 Buy Now »
USD
23.61 23.61
Digi-Key
296-17279-ND 0 ··
USD
22.48 20.36
Farnell
1753357 114 Buy Now »
GBP
21.07 17.23 16.20 14.50 14.50
element14 APAC
1753357 114 Buy Now »
SGD
50.83 46.88 40.04 36.36 36.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TMS320F2812GHHQ 3,632 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TMS320F2812GHHQ Contact ··
SemiconductorPLUS
TMS320F2812GHHQ Contact ··
XS Micro
TMS320F2812GHHQ Contact ··

Descriptions

IC, DSP, 16K FLASH, 179-BGA
element14 APAC
IC MCU 32BIT 256KB FLASH 179BGA
Digi-Key
MCUs - C2000 Digital Signal Controllers 32-Bit Digital Sig Controller w/Flash
Mouser
DSP, 16K FLASH, 179-BGA; MMAC:150; Core Supply Voltage:1.9V; Memory Size Flash:16KB; Operating Temperature Range:-40°C to +125°C; No. of Pins:179; SVHC:No SVHC (18-Jun-2010); Package / Case:BGA; Core Frequency Typ:150MHz; Interface Type:CAN, SCI, SPI; Supply Voltage Max:3.47V; Supply Voltage Min:3.14V; Termination Type:SMD
Farnell
32-Bit Digital Signal Controller with Flash 179-BGA MIC OSTA -40 to 125
Texas Instruments
DSP Fixed-Point 32bit 150MHz 150MIPS 179-Pin BGA MICROSTAR
Verical
Digital Signal Controller (DSC) IC; Series:C2000 - F28x Fixed-point Series; DSP Type:Fixed Point; MMAC:150; Core Frequency Typ:150MHz; Memory Size, RAM:36KB; Interface:CAN, SCI, SPI; Supply Voltage Min:3.14V ;RoHS Compliant: No
Newark

Technical Specifications

FLASH Memory Size 262.144 kB
Number of UARTs 2
RAM Memory Size 36.864 kB
Number of Pins 179
Lead-Free Status Contains Lead
Packaging Bulk
Case / Package / Footprint BGA
Lifecycle Status Active
RoHS Non-Compliant
Clock Speed 150 MHz
Supply Voltage (DC) 1.71 V (min)
Frequency 150 MHz
Number of ADCs 16
Mounting Type Surface Mount
Number of I/O Pins 56

Documents

Texas Instruments
Official datasheet
Datasheet 173 pages 8 years ago
Datasheet 171 pages 4 years ago
Datasheet 23 pages 18 years ago
Technical Drawing 2 pages 10 years ago
Newark
Datasheet 172 pages 2 years ago
Farnell
Datasheet 170 pages 5 years ago
Datasheet 170 pages 6 years ago
element14 APAC
Datasheet 172 pages 3 years ago
Datasheet 172 pages 4 years ago
Digi-Key
Datasheet 163 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI TMS320F2812GHHQ
TEXAS TMS320F2812GHHQ
TEXAS INST TMS320F2812GHHQ
TEXAS INSTR TMS320F2812GHHQ
TEXAS INSTRUMENT TMS320F2812GHHQ
TEXAS INS TMS320F2812GHHQ
TEXAS INSTRUMENTS INC TMS320F2812GHHQ
TEX TMS320F2812GHHQ
TEXAS INSTRUMEN TMS320F2812GHHQ
TEXAS INSTRU TMS320F2812GHHQ
TI/NS TMS320F2812GHHQ
TEXINS TMS320F2812GHHQ
TEXAS INSTRUMENTS INCORPORATED TMS320F2812GHHQ
TEXASIN TMS320F2812GHHQ
Texas Instruments (TI) TMS320F2812GHHQ
TEAXS TMS320F2812GHHQ
TEXAS INTRUMENTS TMS320F2812GHHQ
TEXAS INSTRUM TMS320F2812GHHQ
TEXAS INSRUMENT TMS320F2812GHHQ
TEXAS IST TMS320F2812GHHQ
TI-PB TMS320F2812GHHQ
Texas Instruments Rfid Systems TMS320F2812GHHQ
TEXINST TMS320F2812GHHQ
TEXAS INSRUMENTS TMS320F2812GHHQ
TEXAS INTRUMENT TMS320F2812GHHQ
Texas Instr. TMS320F2812GHHQ
Texas Instruments Inc. TMS320F2812GHHQ

Search for other parts like TMS320 »