Texas Instruments TMS320F2811PBKA

IC MCU 32BIT 256KB FLASH 128LQFP / DSP Fixed-Point 32bit 150MHz 150MIPS 128-Pin LQFP Tray
Production

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins128
Weight614.986205 mg
Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Density2 Mb
Frequency150 MHz
InterfaceCAN, SCI, SPI, UART
Max Frequency150 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels16
Number of GPIO56
Number of I2C Channels1
Number of I/Os56
Number of PWM Channels16
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size36 kB
Schedule B8542310000
TerminationSMD/SMT
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2811PBKA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet173 pages16 years ago
Datasheet23 pages25 years ago
Newark
Datasheet172 pages9 years ago
Datasheet171 pages11 years ago
element14 APAC
Datasheet172 pages10 years ago
Datasheet172 pages9 years ago
Datasheet172 pages10 years ago
Factory Futures
Datasheet172 pages11 years ago
Farnell
Datasheet173 pages16 years ago
LCSC
Datasheet171 pages1 year ago
SHENGYU ELECTRONICS
Datasheet172 pages2 years ago
iiiC
Datasheet172 pages11 years ago
DigiKey
Datasheet163 pages17 years ago
Jameco
Datasheet164 pages17 years ago

Inventory History

3 month trend:
+43.70%

Alternate Parts

Price @ 1000
$ 19.36
$ 23.31
$ 23.31
Stock
398,287
324,698
324,698
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
128
128
128
Data Bus Width
32 b
32 b
32 b
Interface
CAN, SCI, SPI, UART
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
256 kB
256 kB
RAM Size
36 kB
36 kB
36 kB
Max Frequency
150 MHz
150 MHz
150 MHz
Min Supply Voltage
1.71 V
1.81 V
1.81 V
Max Supply Voltage
1.89 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F2811PBKA.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320F2811PBKA provided by its distributors.

IC MCU 32BIT 256KB FLASH 128LQFP / DSP Fixed-Point 32bit 150MHz 150MIPS 128-Pin LQFP Tray
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 150MHz, CMOS, PQFP128
C2000™ 32-bit MCU with 150 MHz, 256 KB flash 128-LQFP -40 to 85
Microprocessor Operating temperature: -40...+85 °C Comparison for: 24x/240x Function: Programmable Peripheral Interface Series: TMS320 F2811 Package: LQFP-128 Data bus: 32 Bit
IC, SM DSP CONTROLLER W/ FLASH, 32BIT; Product Range: TMS320F28xx Series; Core Frequency: 150MHz; Flash Memory Size: 256KB; No. of I/O's: 56I/O's; Embedded Interface Type: CAN, SCI, SPI; Core Supply Voltage: 1.9V; DSC Case Style: LQFP; No. of Pins: 128Pins; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); DSP Type: Static CMOS Technology; MMAC: 150; Operating Temperature Range: -40°C to +85°C; RAM Memory Size: 36KB; Supply Voltage Range: 1.71V to 1.89V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F2811 PBKA
  • TMS320F2811PBKA .
  • TMS320F2811PBKA..

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins128
Weight614.986205 mg
Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Density2 Mb
Frequency150 MHz
InterfaceCAN, SCI, SPI, UART
Max Frequency150 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels16
Number of GPIO56
Number of I2C Channels1
Number of I/Os56
Number of PWM Channels16
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size36 kB
Schedule B8542310000
TerminationSMD/SMT
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2811PBKA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet173 pages16 years ago
Datasheet23 pages25 years ago
Newark
Datasheet172 pages9 years ago
Datasheet171 pages11 years ago
element14 APAC
Datasheet172 pages10 years ago
Datasheet172 pages9 years ago
Datasheet172 pages10 years ago
Factory Futures
Datasheet172 pages11 years ago
Farnell
Datasheet173 pages16 years ago
LCSC
Datasheet171 pages1 year ago
SHENGYU ELECTRONICS
Datasheet172 pages2 years ago
iiiC
Datasheet172 pages11 years ago
DigiKey
Datasheet163 pages17 years ago
Jameco
Datasheet164 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago