Texas Instruments TMS320F2808PZS

Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins100
Weight635.596308 mg
Technical
Data Bus Width32 b
Density1 Mb
Frequency100 MHz
InterfaceCAN, I2C, SCI, SPI, UART
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage1.89 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels16
Number of GPIO35
Number of I2C Channels1
Number of I/Os35
Number of PWM Channels12
Number of SPI Channels16
Number of Timers/Counters16
Number of UART Channels2
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size36 kB
Schedule B8542310000
TerminationSMD/SMT
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2808PZS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet147 pages9 years ago
Datasheet146 pages12 years ago
Datasheet145 pages12 years ago
Technical Drawing2 pages25 years ago
Datasheet23 pages25 years ago
Farnell
Datasheet140 pages16 years ago
Datasheet147 pages8 years ago
Newark
Datasheet146 pages11 years ago
Datasheet146 pages5 years ago
Datasheet147 pages9 years ago
Datasheet147 pages9 years ago
Upverter
Datasheet147 pages11 years ago
SHENGYU ELECTRONICS
Datasheet156 pages1 year ago
Augswan
Datasheet154 pages2 years ago
Arrow.cn
Datasheet148 pages8 years ago
iiiC
Datasheet147 pages11 years ago
Jameco
Datasheet141 pages15 years ago
DigiKey
Datasheet134 pages17 years ago

Inventory History

3 month trend:
-29.51%

Alternate Parts

Price @ 1000
$ 16.43
$ 17.71
$ 17.71
Stock
594,486
552,555
552,555
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Data Bus Width
32 b
32 b
32 b
Interface
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
RAM Size
36 kB
36 kB
36 kB
Max Frequency
100 MHz
100 MHz
100 MHz
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F2808PZS.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320F2808PZS provided by its distributors.

Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 125
DSP Floating-Point 32bit 100MHz Automotive 100-Pin LQFP Tray
Ic, Sm Dsp Controller W/ Flash, 32Bit; Product Range:Tms320F28Xx Series; Core Frequency:100Mhz; Flash Memory Size:128Kb; No. Of I/O S:35I/O S; Embedded Interface Type:Ecan, I2C, Sci, Spi; Core Supply Voltage:1.8V; Dsc Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F2808PZS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F2808PZS .

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins100
Weight635.596308 mg
Technical
Data Bus Width32 b
Density1 Mb
Frequency100 MHz
InterfaceCAN, I2C, SCI, SPI, UART
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage1.89 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels16
Number of GPIO35
Number of I2C Channels1
Number of I/Os35
Number of PWM Channels12
Number of SPI Channels16
Number of Timers/Counters16
Number of UART Channels2
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size36 kB
Schedule B8542310000
TerminationSMD/SMT
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2808PZS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet147 pages9 years ago
Datasheet146 pages12 years ago
Datasheet145 pages12 years ago
Technical Drawing2 pages25 years ago
Datasheet23 pages25 years ago
Farnell
Datasheet140 pages16 years ago
Datasheet147 pages8 years ago
Newark
Datasheet146 pages11 years ago
Datasheet146 pages5 years ago
Datasheet147 pages9 years ago
Datasheet147 pages9 years ago
Upverter
Datasheet147 pages11 years ago
SHENGYU ELECTRONICS
Datasheet156 pages1 year ago
Augswan
Datasheet154 pages2 years ago
Arrow.cn
Datasheet148 pages8 years ago
iiiC
Datasheet147 pages11 years ago
Jameco
Datasheet141 pages15 years ago
DigiKey
Datasheet134 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago