Texas Instruments TMS320F2802PZA

Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig Controller w/Flash
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins100
Weight635.596308 mg
Technical
Data Bus Width32 b
Density512 kb
Frequency100 MHz
InterfaceCAN, I2C, SCI, SPI, UART, USART
Max Frequency100 MHz
Max Operating Temperature125 °C
Max Supply Voltage1.89 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters16
Number of GPIO35
Number of I/Os35
Number of UART Channels1
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size12 kB
Schedule B8542310000
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2802PZA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet146 pages12 years ago
Datasheet147 pages9 years ago
Datasheet145 pages12 years ago
Technical Drawing2 pages25 years ago
Datasheet24 pages0 years ago
Newark
Datasheet146 pages11 years ago
Datasheet147 pages8 years ago
Datasheet147 pages9 years ago
Mouser
Datasheet140 pages16 years ago
element14 APAC
Datasheet147 pages8 years ago
Datasheet147 pages9 years ago
Datasheet147 pages9 years ago
Datasheet147 pages10 years ago
Datasheet147 pages10 years ago
Factory Futures
Datasheet147 pages11 years ago
SHENGYU ELECTRONICS
Datasheet156 pages1 year ago
Arrow.cn
Datasheet148 pages8 years ago
iiiC
Datasheet147 pages11 years ago
Farnell
Datasheet144 pages14 years ago
Datasheet144 pages14 years ago
Datasheet141 pages14 years ago
DigiKey
Datasheet134 pages17 years ago

Inventory History

3 month trend:
-3.95%

Alternate Parts

Price @ 1000
$ 8.93
$ 6.9
$ 6.9
Stock
521,883
310,480
310,480
Authorized Distributors
3
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Data Bus Width
32 b
32 b
32 b
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
RAM Size
12 kB
12 kB
12 kB
Max Frequency
100 MHz
100 MHz
100 MHz
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F2802PZA.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320F2802PZA provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig Controller w/Flash
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
DSP Fixed-Point 32-Bit 100MHz 100MIPS 100-Pin LQFP
IC, SM DSP CONTROLLER W/ FLASH, 32BIT; Series:TMS320; DSP Type:Static CMOS Technology; Memory Size, RAM:12KB; Interface Type:CAN, I2C, SPI, SCI; Voltage, Supply Min:3.14V; Voltage, Supply Max:3.47V; Termination Type:SMD; Case Style:LQFP; Pins, No. of:100; Temperature, Operating Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins100
Weight635.596308 mg
Technical
Data Bus Width32 b
Density512 kb
Frequency100 MHz
InterfaceCAN, I2C, SCI, SPI, UART, USART
Max Frequency100 MHz
Max Operating Temperature125 °C
Max Supply Voltage1.89 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters16
Number of GPIO35
Number of I/Os35
Number of UART Channels1
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size12 kB
Schedule B8542310000
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2802PZA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet146 pages12 years ago
Datasheet147 pages9 years ago
Datasheet145 pages12 years ago
Technical Drawing2 pages25 years ago
Datasheet24 pages0 years ago
Newark
Datasheet146 pages11 years ago
Datasheet147 pages8 years ago
Datasheet147 pages9 years ago
Mouser
Datasheet140 pages16 years ago
element14 APAC
Datasheet147 pages8 years ago
Datasheet147 pages9 years ago
Datasheet147 pages9 years ago
Datasheet147 pages10 years ago
Datasheet147 pages10 years ago
Factory Futures
Datasheet147 pages11 years ago
SHENGYU ELECTRONICS
Datasheet156 pages1 year ago
Arrow.cn
Datasheet148 pages8 years ago
iiiC
Datasheet147 pages11 years ago
Farnell
Datasheet144 pages14 years ago
Datasheet144 pages14 years ago
Datasheet141 pages14 years ago
DigiKey
Datasheet134 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago