Texas Instruments TMS320F28020PTT

C28x series Microcontroller IC 32-Bit Single-Core 40MHz 32KB (16K x 16) FLASH 48-LQFP (7x7)
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Data Bus Width32 b
Frequency40 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.63 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size6 kB
Watchdog TimerYes
Dimensions
Height0 m
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28020PTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet131 pages10 years ago
Datasheet130 pages11 years ago
Datasheet129 pages11 years ago
Datasheet129 pages11 years ago
Datasheet129 pages11 years ago
Datasheet129 pages11 years ago
Datasheet130 pages12 years ago
Datasheet130 pages12 years ago
Datasheet6 pages16 years ago
Technical Drawing2 pages25 years ago
SHENGYU ELECTRONICS
Datasheet140 pages1 year ago
iiiC
Datasheet129 pages11 years ago
Arrow Electronics
Datasheet130 pages12 years ago

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 2.642
$ 2.95
Stock
551,330
245,512
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
22
22
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28020PTT.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320F28020PTT provided by its distributors.

C28x series Microcontroller IC 32-Bit Single-Core 40MHz 32KB (16K x 16) FLASH 48-LQFP (7x7)
C2000â„¢ 32-bit MCU with 40 MHz, 32 KB flash, 8 PWM 48-LQFP -40 to 105
MCU 32-bit Piccolo F2802x C28x RISC 32KB Flash 3.3V 48-Pin LQFP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Data Bus Width32 b
Frequency40 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.63 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size6 kB
Watchdog TimerYes
Dimensions
Height0 m
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28020PTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet131 pages10 years ago
Datasheet130 pages11 years ago
Datasheet129 pages11 years ago
Datasheet129 pages11 years ago
Datasheet129 pages11 years ago
Datasheet129 pages11 years ago
Datasheet130 pages12 years ago
Datasheet130 pages12 years ago
Datasheet6 pages16 years ago
Technical Drawing2 pages25 years ago
SHENGYU ELECTRONICS
Datasheet140 pages1 year ago
iiiC
Datasheet129 pages11 years ago
Arrow Electronics
Datasheet130 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago