Texas Instruments TMS320DM8168CCYG2

Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Media Processor
Production

Price and Stock

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins1031
Technical
Data Bus Width32 b
Frequency1.2 GHz
InterfaceEthernet, I2C, PCI, SPI, UART, USB
Max Frequency1.35 GHz
Max Junction Temperature (Tj)95 °C
Max Operating Temperature95 °C
Max Supply Voltage1.05 V
Memory Size32 kB
Memory TypeCache, DDR2, DDR3, FLASH, NAND, NOR, SDRAM
Manufacturer Package IdentifierTMS320DM8168CCYG2
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits32
Number of Ethernet Channels2
Number of I2C Channels2
Number of I/Os64
Number of Programmable I/O64
Number of SPI Channels1
Number of Timers/Counters7
Number of UART Channels3
Number of USB Channels2
RAM Size256 kB
Schedule B8542310000
Dimensions
Height3.31 mm
Length25 mm
Thickness2.81 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM8168CCYG2.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet327 pages10 years ago
Datasheet327 pages11 years ago
Datasheet326 pages11 years ago
Datasheet326 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet328 pages9 years ago
Datasheet327 pages10 years ago
Datasheet328 pages8 years ago
Farnell
Datasheet328 pages7 years ago
Datasheet6 pages11 years ago
LCSC
Datasheet327 pages1 year ago
Datasheet327 pages2 years ago
SHENGYU ELECTRONICS
Datasheet329 pages2 years ago
Arrow.cn
Datasheet326 pages7 years ago
Upverter
Datasheet321 pages12 years ago

Inventory History

3 month trend:
+24.94%

Alternate Parts

Price @ 1000
$ 121.48
$ 149.602
$ 149.602
Stock
387,750
221,456
221,456
Authorized Distributors
3
5
5
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
1031
1031
1031
Data Bus Width
32 b
-
-
Interface
Ethernet, I2C, PCI, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, PCI, SD, SDIO, SPI, Serial, UART, USB
EBI/EMI, Ethernet, I2C, McASP, PCI, SD, SDIO, SPI, Serial, UART, USB
Memory Type
Cache, DDR2, DDR3, FLASH, NAND, NOR, SDRAM
-
-
Memory Size
32 kB
-
-
RAM Size
256 kB
-
-
Max Frequency
1.35 GHz
-
-
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320DM8168CCYG2.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320DM8168CCYG2 provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Media Processor
DaVinci Digital Media Processor 1031-FCBGA 0 to 95
Mixed Signal Processor, 32-Bit Size, 32-Ext Bit, CMOS, PBGA1031
DSP Floating-Point 32bit 1.1GHz 8000MIPS 1031-Pin FCBGA Tray
VIDEO PROCESSOR, 800MHZ, FCBGA-1031; Type de DSP: Point fixe; Nombre de bits: 32 bits; Fréquence: 1GHz; Taille mémoire, FLASH: -; Type de boîtier DSP: FCBGA; Nombre de broches: 1031Broche(s); Nombre d'E/S: 64E/S; Nombre de MIPS
EBI/EMI Ethernet I2C McASP McBSP PCI Serial ATA SD/SDIO SPI UART USB TMS320DM8168CCYG2 DDR2DDR3FLASH NAND NOR SDRAM ACTIVE (Last Updated: 5days ago) digital signal processor 1.00V 3.31mm 1GHz 1.5MB
VIDEO PROCESSOR, 800MHZ, FCBGA-1031; DSP Type:Fixed Point; No. of Bits:32bit; Frequency:1GHz; Flash Memory Size:-; DSP Case Style:FCBGA; No. of Pins:1031Pins; No. of I/O's:64I/O's; No. of MIPS:9000; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:95°C; Core Supply Voltage Min:800mV; Core Supply Voltage Max:1.05V; Product Range:TMS320 Series; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019); IC Mounting:SMD; Supply Voltage Max:1.05V; Supply Voltage Min:800mV; TV / Video Case Style:FCBGA; Video Processor Application:Thin Client, Video Conferencing, Video Phones, Video Security

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM8168CCYG2 .

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins1031
Technical
Data Bus Width32 b
Frequency1.2 GHz
InterfaceEthernet, I2C, PCI, SPI, UART, USB
Max Frequency1.35 GHz
Max Junction Temperature (Tj)95 °C
Max Operating Temperature95 °C
Max Supply Voltage1.05 V
Memory Size32 kB
Memory TypeCache, DDR2, DDR3, FLASH, NAND, NOR, SDRAM
Manufacturer Package IdentifierTMS320DM8168CCYG2
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits32
Number of Ethernet Channels2
Number of I2C Channels2
Number of I/Os64
Number of Programmable I/O64
Number of SPI Channels1
Number of Timers/Counters7
Number of UART Channels3
Number of USB Channels2
RAM Size256 kB
Schedule B8542310000
Dimensions
Height3.31 mm
Length25 mm
Thickness2.81 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM8168CCYG2.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet327 pages10 years ago
Datasheet327 pages11 years ago
Datasheet326 pages11 years ago
Datasheet326 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet328 pages9 years ago
Datasheet327 pages10 years ago
Datasheet328 pages8 years ago
Farnell
Datasheet328 pages7 years ago
Datasheet6 pages11 years ago
LCSC
Datasheet327 pages1 year ago
Datasheet327 pages2 years ago
SHENGYU ELECTRONICS
Datasheet329 pages2 years ago
Arrow.cn
Datasheet326 pages7 years ago
Upverter
Datasheet321 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago