Texas Instruments TMS320DM6435ZWT6

DSP Fixed-Point 32-Bit 600MHz 4800MIPS 361-Pin NFBGA

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TMS320DM6435ZWT6 6,109 Buy Now »
USD
26.65 25.41 22.98 22.70 22.50
Verical
TMS320DM6435ZWT6 6,109 Buy Now »
USD
25.51 24.44 22.98 22.70 22.50
Chip One Stop Japan
C1S746200998467 6,109 Buy Now »
JPY
4070.00 2880.00 2360.00 2360.00 2360.00
Digi-Key
296-34531-5-ND 58 Buy Now »
USD
36.81 33.95 28.99 24.80 23.84
Newark
72M4754 0 ··
USD
27.47 24.42 24.42
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
TMS320DM6435ZWT6 75 ··
STLAA.com
TMS320DM6435ZWT6 108 ··
Abacus Technologies
TMS320DM6435ZWT6 542 ··
Ewing Components
TMS320DM6435ZWT6 7,109 Send RFQ »
GreenTree Electronics
TMS320DM6435ZWT6 39 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TMS320DM6435ZWT6 Contact Send RFQ »
North Star Micro
TMS320DM6435ZWT6 Contact ··
SemiconductorPLUS
TMS320DM6435ZWT6 Contact ··
TransparentC
TMS320DM6435ZWT6 Contact ··

Descriptions

DSP Fixed-Point 32bit 600MHz 4800MIPS 361-Pin NFBGA
Verical
Digital Media Processor 361-NFBGA 0 to 90
Texas Instruments
DSP Fixed-Point 32-Bit 600MHz 4800MIPS 361-Pin NFBGA
Chip One Stop Japan
IC DGTL MEDIA PROCESSOR 361-BGA
Digi-Key
Digital Signal Processor IC; Video Processor Application:Digital Media, Networked Media Encode, Video Imaging; Supply Voltage Range:2.97V to 3.63V; Mounting Type:SMD; TV / Video Case Style:NFBGA; No. of Pins:361 ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 361
Supply Voltage (DC) 2.97 V (min)
RoHS Compliant
Number of Bits 32
Clock Speed 600 MHz
Lead-Free Status Lead Free
Number of UARTs 2
Frequency 600 MHz
Lifecycle Status Not Recommended for New Designs

Documents

Texas Instruments
Official datasheet
Datasheet 30 pages 7 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 251 pages 6 years ago
Arrow
Datasheet 251 pages 4 years ago
Newark
Datasheet 252 pages 2 years ago
Datasheet 252 pages 1 year ago
Factory Futures
Datasheet 252 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TMS320DM6435ZWT6
TEXAS TMS320DM6435ZWT6
TEXAS INST TMS320DM6435ZWT6
TEXAS INSTR TMS320DM6435ZWT6
TEXAS INSTRUMENT TMS320DM6435ZWT6
TEXAS INS TMS320DM6435ZWT6
TEXAS INSTRUMENTS INC TMS320DM6435ZWT6
TEX TMS320DM6435ZWT6
TEXAS INSTRUMEN TMS320DM6435ZWT6
TEXAS INSTRU TMS320DM6435ZWT6
TI/NS TMS320DM6435ZWT6
TEXINS TMS320DM6435ZWT6
TEXAS INSTRUMENTS INCORPORATED TMS320DM6435ZWT6
TEXASIN TMS320DM6435ZWT6
Texas Instruments (TI) TMS320DM6435ZWT6
TEAXS TMS320DM6435ZWT6
TEXAS INTRUMENTS TMS320DM6435ZWT6
TEXAS INSTRUM TMS320DM6435ZWT6
TEXAS INSRUMENT TMS320DM6435ZWT6
TEXAS IST TMS320DM6435ZWT6
TI-PB TMS320DM6435ZWT6
Texas Instruments Rfid Systems TMS320DM6435ZWT6
TEXINST TMS320DM6435ZWT6
TEXAS INSRUMENTS TMS320DM6435ZWT6
TEXAS INTRUMENT TMS320DM6435ZWT6
Texas Instr. TMS320DM6435ZWT6
Texas Instruments Inc. TMS320DM6435ZWT6

Search for other parts like TMS320 »