Texas Instruments TMS320C6713BZDP225

C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Production
In Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins272
Weight3.064895 g
Technical
Core ArchitectureTMS320
Data Bus Width32 b
Frequency225 MHz
InterfaceI2C
Max Frequency225 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.32 V
Memory Size8 kB
Memory TypeSDRAM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Bits32
Number of I2C Channels2
Number of I/Os16
Number of Programmable I/O16
Number of SPI Channels2
Number of Timers/Counters2
Operating Supply Voltage1.26 V
PackagingBulk
RAM Size192 kB
Schedule B8542310000
Dimensions
Height2.57 mm
Length27 mm
Thickness1.78 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6713BZDP225.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet154 pages9 years ago
Datasheet153 pages16 years ago
Datasheet154 pages12 years ago
Datasheet154 pages13 years ago
Datasheet27 pages18 years ago
Datasheet66 pages19 years ago
Technical Drawing2 pages21 years ago
Upverter
Datasheet154 pages12 years ago
Newark
Datasheet154 pages8 years ago
Datasheet154 pages9 years ago
Datasheet148 pages18 years ago
SHENGYU ELECTRONICS
Datasheet155 pages2 years ago
iiiC
Datasheet154 pages12 years ago
element14
Datasheet148 pages14 years ago
Jameco
Datasheet153 pages15 years ago

Inventory History

3 month trend:
+201%

Alternate Parts

Price @ 1000
$ 34.34
$ 31.3
$ 31.3
Stock
404,217
275,159
275,159
Authorized Distributors
6
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
272
272
272
Data Bus Width
32 b
32 b
32 b
Interface
I2C
I2C, McASP
I2C, McASP
Memory Type
SDRAM, SRAM
SDRAM, SRAM
SDRAM, SRAM
Memory Size
8 kB
8 kB
8 kB
RAM Size
192 kB
256 kB
256 kB
Max Frequency
225 MHz
225 MHz
225 MHz
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.32 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6713BZDP225.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320C6713BZDP225 provided by its distributors.

C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 225MHz, CMOS, PBGA272
TEXAS INSTRUMENTS TMS320C6713BZDP225 DSP, F- POINT, C6713B, 225MHZ,272BGA
Digital Signal Processors & Controllers - DSP, DSC Floating-Pt Dig Sig Processors
DSP Floating-Point 32bit 225MHz 1800MIPS 272-Pin BGA Tray
Host Interface I2C McASP McBSP 272-BBGA SDRAM SRAM ACTIVE (Last Updated: 4days ago) digital signal processor 1.26V 3.064895g 225MHz 256kB
Dsp Type:floating Point; No. Of Bits:32 / 64Bit; Frequency:225Mhz; Flash Memory Size:-; Dsp Case Style:bga; No. Of Pins:272Pins; No. Of I/o S:16I/o S; No. Of Mips:-; Embedded Interface Type:hpi, I2C, Spi; Product Range:c6000 Series Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6713BZDP-225
  • TMS320C6713BZDP225 .
  • TMS320C6713BZDP225.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins272
Weight3.064895 g
Technical
Core ArchitectureTMS320
Data Bus Width32 b
Frequency225 MHz
InterfaceI2C
Max Frequency225 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.32 V
Memory Size8 kB
Memory TypeSDRAM, SRAM
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Bits32
Number of I2C Channels2
Number of I/Os16
Number of Programmable I/O16
Number of SPI Channels2
Number of Timers/Counters2
Operating Supply Voltage1.26 V
PackagingBulk
RAM Size192 kB
Schedule B8542310000
Dimensions
Height2.57 mm
Length27 mm
Thickness1.78 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6713BZDP225.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet154 pages9 years ago
Datasheet153 pages16 years ago
Datasheet154 pages12 years ago
Datasheet154 pages13 years ago
Datasheet27 pages18 years ago
Datasheet66 pages19 years ago
Technical Drawing2 pages21 years ago
Upverter
Datasheet154 pages12 years ago
Newark
Datasheet154 pages8 years ago
Datasheet154 pages9 years ago
Datasheet148 pages18 years ago
SHENGYU ELECTRONICS
Datasheet155 pages2 years ago
iiiC
Datasheet154 pages12 years ago
element14
Datasheet148 pages14 years ago
Jameco
Datasheet153 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago