Texas Instruments TMS320C6204GHK200

Fixed-Point Digital Signal Processor 288-BGA MIC OSTA

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
30C5190 18 Buy Now »
USD
15.42 14.39 14.39
Rochester Electronics
TMS320C6204GHK200 7,721 Buy Now »
USD
19.53 19.53 17.39 15.87 15.87
Digi-Key
296-12672-ND 0 ··
USD
18.34 18.34 18.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
TMS320C6204GHK200 0 Send RFQ »
Quest
TMS320C6204GHK200 9 Buy Now »
USD
18.00 13.50 13.50 13.50 13.50
ChipNet
TMS320C6204GHK200 64 Buy Now »
USD
13.25 13.25 11.25 11.25 11.25
Abacus Technologies
TMS320C6204GHK200 1,050 ··
Ewing Components
TMS320C6204GHK200 8,500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TMS320C6204GHK200 Contact ··
USD
21.78 21.78 21.78 21.78 21.78
Touchstone Systems
TMS320C6204GHK200 Contact Send RFQ »
North Star Micro
TMS320C6204GHK200 Contact ··
XS Micro
TMS320C6204GHK200 Contact ··
SemiconductorPLUS
TMS320C6204GHK200 Contact ··
TransparentC
TMS320C6204GHK200 Contact ··

Descriptions

IC DSP FIXED POINT HP 288-BGA - TMS320C6204GHK200
iiiC
DSP FIXED POINT HP 288-BGA
ChipNet
Fixed-Point Digital Signal Processor 288-BGA MIC OSTA
Texas Instruments
Digital Signal Processor (DSP) IC; Series:C6000; Frequency:200MHz; No. of MIPS:1600; Operating Temperature Range:0°C to +90°C; IC Case Style:BGA; No. of Pins:288; Core Frequency Typ:200MHz; DSP Type:Fixed Point
Newark
IC DSP FIXED POINT HP 288-BGA
Digi-Key

Technical Specifications

RAM Memory Size 131.072 kB
Lifecycle Status Active
Mounting Type Surface Mount
Clock Speed 200 MHz
Supply Voltage (DC) 1.43 V (min)
Packaging Bulk
Frequency 200 MHz
Number of Pins 288
Lead-Free Status Contains Lead
Number of Bits 32
RoHS Non-Compliant

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 11 years ago
Datasheet 8 pages 14 years ago
Datasheet 93 pages 9 years ago
Datasheet 19 pages 14 years ago
Newark
Datasheet 95 pages 2 years ago
Datasheet 95 pages 8 months ago
Datasheet 95 pages 3 years ago
Digi-Key
Datasheet 91 pages 12 years ago
Jameco
Datasheet 94 pages 8 years ago
iiiC
Datasheet 95 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TMS320C6204GHK200
TEXAS TMS320C6204GHK200
TEXAS INST TMS320C6204GHK200
TEXAS INSTR TMS320C6204GHK200
TEXAS INSTRUMENT TMS320C6204GHK200
TEXAS INS TMS320C6204GHK200
TEXAS INSTRUMENTS INC TMS320C6204GHK200
TEX TMS320C6204GHK200
TEXAS INSTRUMEN TMS320C6204GHK200
TEXAS INSTRU TMS320C6204GHK200
TI/NS TMS320C6204GHK200
TEXINS TMS320C6204GHK200
TEXAS INSTRUMENTS INCORPORATED TMS320C6204GHK200
TEXASIN TMS320C6204GHK200
Texas Instruments (TI) TMS320C6204GHK200
TEAXS TMS320C6204GHK200
TEXAS INTRUMENTS TMS320C6204GHK200
TEXAS INSTRUM TMS320C6204GHK200
TEXAS INSRUMENT TMS320C6204GHK200
TEXAS IST TMS320C6204GHK200
TI-PB TMS320C6204GHK200
Texas Instruments Rfid Systems TMS320C6204GHK200
TEXINST TMS320C6204GHK200
TEXAS INSRUMENTS TMS320C6204GHK200
TEXAS INTRUMENT TMS320C6204GHK200
Texas Instr. TMS320C6204GHK200
Texas Instruments Inc. TMS320C6204GHK200

Search for other parts like TMS320 »