Texas Instruments TMS320C5534AZHHA05

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
NRND

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins144
Technical
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, MMC, SD, SPI, UART, USB
Max Frequency100 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.15 V
Memory Size128 kB
Min Operating Temperature-40 °C
Min Supply Voltage998 mV
Number of I/Os20
Number of Programmable I/O20
Number of Timers/Counters3
Number of UART Channels1
RAM Size256 kB
Dimensions
Height0 m
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5534AZHHA05.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet156 pages9 years ago
Datasheet156 pages9 years ago
Datasheet155 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet156 pages11 years ago
Datasheet156 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.29
$ 3.794
$ 4.03
$ 2.89
$ 2.71
Stock
64,140
77,625
54,843
68,056
39,161
Authorized Distributors
1
2
3
1
1
Case/Package
BGA
BGA
BGA
BGA
BGA
Number of Pins
144
144
144
144
144
Data Bus Width
32 b
32 b
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
100 MHz
100 MHz
Interface
I2C, MMC, SD, SPI, UART, USB
I2C, MMC, SD, SPI, UART
I2C, MMC, SD, SPI, UART
I2C, MMC, SD, SPI, UART, USB
I2C, MMC, SD, SPI, UART
Memory Type
-
-
-
-
-
Memory Size
128 kB
128 kB
128 kB
128 kB
128 kB
Min Supply Voltage
998 mV
998 mV
998 mV
998 mV
998 mV
Max Supply Voltage
1.15 V
1.15 V
1.15 V
1.15 V
1.15 V
Peripherals
-
-
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C5534AZHHA05.

Descriptions

Descriptions of Texas Instruments TMS320C5534AZHHA05 provided by its distributors.

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
DSP Fixed-Point 32-Bit 50MHz 50MIPS 144-Pin BGA MICROSTAR
IC DSP FIXED-POINT 144BGA
CAP CER 1800PF 10V X5R 0201

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins144
Technical
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, MMC, SD, SPI, UART, USB
Max Frequency100 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.15 V
Memory Size128 kB
Min Operating Temperature-40 °C
Min Supply Voltage998 mV
Number of I/Os20
Number of Programmable I/O20
Number of Timers/Counters3
Number of UART Channels1
RAM Size256 kB
Dimensions
Height0 m
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5534AZHHA05.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet156 pages9 years ago
Datasheet156 pages9 years ago
Datasheet155 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet156 pages11 years ago
Datasheet156 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago