Olimex TMS320-JTAG-USB

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TMS320-JTAG-USB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Core ArchitectureTMS320
InterfaceUSB
Operating Supply Voltage3.3 V
Dimensions
Height0 m
Length0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Olimex TMS320-JTAG-USB.

Farnell
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Olimex TMS320-JTAG-USB.

Descriptions

Descriptions of Olimex TMS320-JTAG-USB provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
; Core Sub-Architecture:C2800, C54/55x and C674x; IC Product Type:In-Circuit Emulator / Programmer; Features:Programs TMS320F C28Xx Flash 32-Bit Real Time MCU, Compatible W/Code Composer Studio 3.30 Software ;RoHS Compliant: Yes
EMULATOR, USB TO JTAG, FOR TMS320F; IC Product Type: In-Circuit Emulator / Programmer; Silicon Family Name: Piccolo - TMS320F281xx, TMS320F280xx; Core Architecture: C2000; Core Sub-Architecture: C2000; Kit Contents: -; Features: Programs TMS320F C28Xx Flash 32-Bit Real Time MCU, Compatible W/Code Composer Studio 3.30 Software; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: JTAG-USB Hardware; Development Tool Type: USB JTAG Hardware; For Use With: XDS100 Software; Kit Features: Program all TMS320F C28xx Microcontrollers, Uses Standard 0.1" 2X7 Pin And 2X10 Pin Jtag Connector; Supported Devices: XDS100; Supported Families: MS320F; Type: DSP USB JTAG

Manufacturer Aliases

Olimex has several brands around the world that distributors may use as alternate names. Olimex may also be known as the following names:

  • Olimex LTD

Technical Specifications

Technical
Core ArchitectureTMS320
InterfaceUSB
Operating Supply Voltage3.3 V
Dimensions
Height0 m
Length0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Olimex TMS320-JTAG-USB.

Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant