Traco Power TMR 3-1212

Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 7-Pin SIP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins7
Weight4.8 g
Technical
Current - Output 1250 mA
Efficiency83 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Power3 W
Max Power Dissipation3 W
Max Supply Voltage18 V
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Input Voltage12 V
Number of Outputs1
Output Current250 mA
Output Power3 W
Output Voltage12 V
Power Rating3 W
Switching Frequency100 kHz
TopologyBuck-Boost
Voltage - Output 112 V
Dimensions
Depth9.2 mm
Height11.1 mm
Length21.8 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-1212.

Sager Electronics
Datasheet4 pages3 years ago
Sager Power Systems
Datasheet4 pages4 years ago
Farnell
Datasheet3 pages7 years ago
Datasheet1 page13 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Newark
Datasheet3 pages14 years ago
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet3 pages12 years ago
TME
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+46.33%

Engineering Resources

View Evaluation kits and Reference designs for Traco Power TMR 3-1212.

Related Parts

Descriptions

Descriptions of Traco Power TMR 3-1212 provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 7-Pin SIP
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 250Ma, 12V; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Isolation Voltage:1.6Kv Rohs Compliant: Yes |Traco Power TMR 3-1212
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4800000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR3-1212

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins7
Weight4.8 g
Technical
Current - Output 1250 mA
Efficiency83 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current250 mA
Max Output Power3 W
Max Power Dissipation3 W
Max Supply Voltage18 V
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Input Voltage12 V
Number of Outputs1
Output Current250 mA
Output Power3 W
Output Voltage12 V
Power Rating3 W
Switching Frequency100 kHz
TopologyBuck-Boost
Voltage - Output 112 V
Dimensions
Depth9.2 mm
Height11.1 mm
Length21.8 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-1212.

Sager Electronics
Datasheet4 pages3 years ago
Sager Power Systems
Datasheet4 pages4 years ago
Farnell
Datasheet3 pages7 years ago
Datasheet1 page13 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Newark
Datasheet3 pages14 years ago
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet3 pages12 years ago
TME
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant