See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1297160 0 ··
SGD
8.28 7.99 7.56 7.29 7.29
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TMP86FM29UG Contact ··
SemiconductorPLUS
TMP86FM29UG Contact ··
TransparentC
TMP86FM29UG Contact ··

Technical Specifications

RoHS Compliant
Access Time 16 µs
Supply Voltage (DC) 3.3 V 3.6 V (max)
Packaging Bulk
Case / Package / Footprint LQFP
RAM Memory Size 1.536 kB
Number of I/O Pins 39
FLASH Memory Size 32.768 kB
Number of Pins 64
Lead-Free Status Lead Free
Clock Speed 16 MHz 16 MHz (max)
Mounting Type Surface Mount

Documents

_crawl Avnet
Datasheet 186 pages 12 years ago

Alternate Names

TOSH TMP86FM29UG
TOS TMP86FM29UG
SMK TMP86FM29UG
TSENG TMP86FM29UG
TOSHIB TMP86FM29UG
TOSHI TMP86FM29UG
TOSHIBA CORP TMP86FM29UG
TSH TMP86FM29UG
MARKTECH OPTOELECTRONICS TMP86FM29UG
Toshiba Corporation TMP86FM29UG
TOSHIBA ELECTRONIC COMPONENTS TMP86FM29UG
TOSHIBAPb TMP86FM29UG
TOSHIBA-PB FREE TMP86FM29UG
TOSHIBA AMERICA TMP86FM29UG
TOSHIBA ELECTRONICS TMP86FM29UG
TOBHIBA TMP86FM29UG
TOSHIBA SEMI TMP86FM29UG
Toshiba Semiconductor and Storage TMP86FM29UG
TOSHIAB TMP86FM29UG
TSHBA TMP86FM29UG
TOSHIBA ELECTRONICS ASIA LTD TMP86FM29UG
TOSHIBAMC TMP86FM29UG
Toshiba America Electronic Components TMP86FM29UG
TOSHIBAL TMP86FM29UG
Toshiba America Electronic Components Inc TMP86FM29UG

Search for other parts like TMP86 »