Texas Instruments TMP6131QLPGMQ1

Thermistor PTC 10K Ohm 1% 2-Pin TO-92 Surface Mount Solder Pad Ammo Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient6400 ppm/°C
Tolerance1 %
Voltage Rating5.5 V
Dimensions
Height5.05 mm
Length4 mm
Thickness1.52 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP6131QLPGMQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Augswan
Datasheet34 pages1 year ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.263
$ 0.28
$ 0.28
Stock
589,353
548,458
548,458
Authorized Distributors
3
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
2
2
2
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TMP6131QLPGMQ1 provided by its distributors.

Thermistor PTC 10K Ohm 1% 2-Pin TO-92 Surface Mount Solder Pad Ammo Automotive
Automotive, 1%, 10-kΩ linear thermistor in 0402, 0603/0805 and through hole packages 2-TO-92 -40 to 125
Linear Thermistor 10kOhm 1% 2-Pin TO-92
Analog Voltage Output Sensor, Rectangular, Through Hole Mount
±1% 10kΩ TO-92-2 PTC Thermistors ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Resistance10 kΩ
Schedule B8542390000
Temperature Coefficient6400 ppm/°C
Tolerance1 %
Voltage Rating5.5 V
Dimensions
Height5.05 mm
Length4 mm
Thickness1.52 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP6131QLPGMQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Augswan
Datasheet34 pages1 year ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago