Texas Instruments TMP421AIDCNT

Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
InterfaceI2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current400 µA
Number of Bits12
Operating Supply Current32 µA
Output Current6 mA
Output TypeDigital, I2C
Output Voltage150 mV
PackagingCut Tape
Quiescent Current400 µA
Resolution1.5 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.1 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP421AIDCNT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages14 years ago
Farnell
Datasheet29 pages16 years ago
Datasheet35 pages9 years ago
Datasheet35 pages8 years ago
Datasheet31 pages13 years ago
element14
Datasheet31 pages12 years ago
Newark
Datasheet35 pages8 years ago
Upverter
Datasheet36 pages3 years ago
element14 APAC
Datasheet35 pages10 years ago
Datasheet34 pages11 years ago
iiiC
Datasheet34 pages11 years ago

Inventory History

3 month trend:
-18.73%

Alternate Parts

Price @ 1000
$ 1.055
$ 0.864
$ 0.864
Stock
414,794
592,803
592,803
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
32 µA
32 µA
32 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP421AIDCNT.

Related Parts

Descriptions

Descriptions of Texas Instruments TMP421AIDCNT provided by its distributors.

Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, 8 Pin, Surface Mount
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R
TEMPERATURE SENSOR 12 BIT, 1C, 8-SOT-23, FULL REEL
IC_TMP421_SINGLE CHANNEL I2C REMOTE TEMP
SOT-23-8 Temperature Sensors ROHS
Temperature Sensors +/-1degC Rem and Temp Sensor
IC, TEMP SENSOR 12BIT, 1°C, 8-SOT-23
IC, TEMP SNSR REMOT/LOCAL SOT23-8
SENSOR DIGITAL -40C-125C SOT23-8
SENSOR TEMPERATURE SMBUS SOT23-8
Product Description Demo for Development.
REMOTE AND LOCAL TEMPERATURE SEN
Ic, Temp Snsr Remot/Local Sot23-8; Ic Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:Sot-23; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP421AIDCNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP421AIDCNT .
  • TMP421AIDCNT.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
InterfaceI2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current400 µA
Number of Bits12
Operating Supply Current32 µA
Output Current6 mA
Output TypeDigital, I2C
Output Voltage150 mV
PackagingCut Tape
Quiescent Current400 µA
Resolution1.5 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.1 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP421AIDCNT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages14 years ago
Farnell
Datasheet29 pages16 years ago
Datasheet35 pages9 years ago
Datasheet35 pages8 years ago
Datasheet31 pages13 years ago
element14
Datasheet31 pages12 years ago
Newark
Datasheet35 pages8 years ago
Upverter
Datasheet36 pages3 years ago
element14 APAC
Datasheet35 pages10 years ago
Datasheet34 pages11 years ago
iiiC
Datasheet34 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago