Analog Devices TMP37GRTZ-REEL7

Analog Voltage Output Sensor, 0.1V Min, 2V Max, 4Cel, Rectangular, 5 Pin, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
InterfaceAnalog
Max Operating Temperature100 °C
Max Supply Voltage5.5 V
Min Operating Temperature5 °C
Min Supply Voltage2.7 V
Nominal Supply Current50 µA
Operating Supply Current50 µA
Output TypeAnalog
Schedule B8542390000
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices TMP37GRTZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages10 years ago
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
LKR
Datasheet19 pages8 years ago
Arrow.cn
Datasheet20 pages10 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
-16.32%

Alternate Parts

Price @ 1000
$ 0.92
$ 0.532
$ 0.532
Stock
317,603
121,825
121,825
Authorized Distributors
10
1
1
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
50 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMP37GRTZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices TMP37GRTZ-REEL7 provided by its distributors.

Analog Voltage Output Sensor, 0.1V Min, 2V Max, 4Cel, Rectangular, 5 Pin, Surface Mount
Temp Sensor Analog(Voltage) Serial (2-Wire) 5-Pin SOT-23 T/R
TEMP SENSOR, 5 TO 100DEG C, SOT-23-5 ROHS COMPLIANT: YES
Board Mount Temperature Sensors Low VTG Prec Vout 2.7-5.5V
Low Voltage Temperature Sensor Vo=500
SOT-23-5 Temperature Sensors ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP37GRTZREEL7

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
InterfaceAnalog
Max Operating Temperature100 °C
Max Supply Voltage5.5 V
Min Operating Temperature5 °C
Min Supply Voltage2.7 V
Nominal Supply Current50 µA
Operating Supply Current50 µA
Output TypeAnalog
Schedule B8542390000
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices TMP37GRTZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages10 years ago
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
LKR
Datasheet19 pages8 years ago
Arrow.cn
Datasheet20 pages10 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements