Analog Devices TMP35GRTZ-REEL7

Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
InterfaceAnalog
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature10 °C
Min Supply Voltage2.7 V
Nominal Supply Current50 µA
Operating Supply Current50 µA
Output TypeAnalog
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices TMP35GRTZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages10 years ago
Datasheet19 pages8 years ago
Newark
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Arrow.cn
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
+1.93%

Alternate Parts

Price @ 1000
$ 0.873
$ 0.745
Stock
253,268
83,144
Authorized Distributors
10
1
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
50 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMP35GRTZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices TMP35GRTZ-REEL7 provided by its distributors.

Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-5
SENSOR, TEMPERATURE, 3DEG CELSIUS, SOT-2; SENSOR, TEMPERATURE, 3DEG CELSIUS, SOT-23-5; IC Output Type:Voltage; Sensing Accuracy Range:± 3°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOT-23; No. of Pins:5; Supply Current:50µA; MSL:-
The TMP35/TMP36/TMP37 are low voltage, precision centigrade temperature sensors. They provide a voltage output that is linearly proportional to the Celsius (centigrade) temperature. The TMP35/ TMP36/TMP37 do not require any external calibration to provide typical accuracies of ±1°C at +25°C and ±2°C over the -40°C to +125°C temperature range. The low output impedance of the TMP35/TMP36/TMP37 and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs. All three devices are intended for single-supply operation from 2.7 V to 5.5 V maximum. The supply current runs well below 50 µA, providing very low self-heating—less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5 µA. The TMP35 is functionally compatible with the LM35/LM45 and provides a 250 mV output at 25°C. The TMP35 reads temperatures from 10°C to 125°C. The TMP36 is specified from -40°C to +125°C, provides a 750 mV output at 25°C, and operates to 125°C from a single 2.7 V supply. The TMP36 is functionally compatible with the LM50. Both the TMP35 and TMP36 have an output scale factor of 10 mV/°C. The TMP37 is intended for applications over the range of 5°C to 100°C and provides an output scale factor of 20 mV/°C. The TMP37 provides a 500 mV output at 25°C. Operation extends to 150°C with reduced accuracy for all devices when operating from a 5 V supply. The TMP35/TMP36/TMP37 are available in low cost 3-lead TO-92, 8-lead SOIC_N, and 5-lead SOT-23 surface-mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP35GRTZ-REEL7.
  • TMP35GRTZREEL7

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
InterfaceAnalog
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature10 °C
Min Supply Voltage2.7 V
Nominal Supply Current50 µA
Operating Supply Current50 µA
Output TypeAnalog
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.3 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices TMP35GRTZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages10 years ago
Datasheet19 pages8 years ago
Newark
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Arrow.cn
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements