Analog Devices TMP35/TMP36/TMP37/TMP36GT9Z

Analog Voltage Output Sensor, 0.1V Min, 2V Max, 2Cel, Bipolar, Round, 3 Pin, Through Hole Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Manufacturer Package Identifier11-01-2010-A

Documents

Download datasheets and manufacturer documentation for Analog Devices TMP35/TMP36/TMP37/TMP36GT9Z.

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMP35/TMP36/TMP37/TMP36GT9Z.

Descriptions

Descriptions of Analog Devices TMP35/TMP36/TMP37/TMP36GT9Z provided by its distributors.

Analog Voltage Output Sensor, 0.1V Min, 2V Max, 2Cel, Bipolar, Round, 3 Pin, Through Hole Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins5
Technical
Manufacturer Package Identifier11-01-2010-A

Documents

Download datasheets and manufacturer documentation for Analog Devices TMP35/TMP36/TMP37/TMP36GT9Z.

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement1 page11 years ago