Texas Instruments TMP121AIDBVT

1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current35 µA
Number of Bits12
Operating Supply Current35 µA
Output Current3 mA
Output TypeDigital, SPI
PackagingCut Tape
Quiescent Current35 µA
Resolution1.5 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP121AIDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet3 pages0 years ago
Mouser
Datasheet11 pages16 years ago
Upverter
Datasheet18 pages11 years ago
element14 APAC
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Farnell
Datasheet18 pages10 years ago
Augswan
Datasheet19 pages3 years ago
Newark
Datasheet9 pages19 years ago
iiiC
Datasheet18 pages11 years ago
Jameco
Datasheet12 pages15 years ago
element14
Datasheet12 pages15 years ago

Inventory History

3 month trend:
-62.25%

Alternate Parts

Price @ 1000
$ 1.67
$ 1.266
$ 1.52
$ 1.67
Stock
147,464
219,040
128,040
53,293
Authorized Distributors
3
5
1
1
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
6
Number of Circuits
-
-
-
-
Slew Rate
-
-
-
-
Gain Bandwidth Product
-
-
-
-
Input Offset Voltage (Vos)
-
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
-
Common Mode Rejection Ratio
-
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Operating Supply Current
35 µA
35 µA
50 µA
35 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP121AIDBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments TMP121AIDBVT provided by its distributors.

1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface in SOT-23 6-SOT-23 -40 to 125
TEXAS INSTRUMENTS - TMP121AIDBVT - TEMPERATURE SENSOR, 12 BIT, 0.5C, SOT23-6
Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Rectangular, 6 Pin, Surface Mount
Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R
Board Mount Temperature Sensors 1.5C Accurate Dig w/SPI Interface
SENSOR DIGITAL -40C-125C SOT23-6
Product Description Demo for Development.
French Electronic Distributor since 1988
SENSOR TEMPERATURE SPI SOT23-6
IC,TEXAS INSTRUMENTS,TMP121AID BVT <NV
TMP121 +1.5C 2.7V TO 5.5V DIGITA
Temp Sensor, 12Bit, +/- 1 Deg C, Sot23-6; Ic Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:2.7V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP121AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP121AIDBVT .
  • TMP121AIDBVT.
  • TMP121AIDBVT..

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current35 µA
Number of Bits12
Operating Supply Current35 µA
Output Current3 mA
Output TypeDigital, SPI
PackagingCut Tape
Quiescent Current35 µA
Resolution1.5 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP121AIDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet3 pages0 years ago
Mouser
Datasheet11 pages16 years ago
Upverter
Datasheet18 pages11 years ago
element14 APAC
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Farnell
Datasheet18 pages10 years ago
Augswan
Datasheet19 pages3 years ago
Newark
Datasheet9 pages19 years ago
iiiC
Datasheet18 pages11 years ago
Jameco
Datasheet12 pages15 years ago
element14
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago