Texas Instruments TMP104YFFT

±2°C Temperature sensor with daisy-chain UART interface with up to 16 devices 4-DSBGA -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
InterfaceUART
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Min Supply Voltage (DC)1.4 V
Operating Supply Current3 µA
Output TypeDigital
PackagingTape & Reel (TR)
Quiescent Current1.5 µA
Resolution1 B
Schedule B8542390000
Dimensions
Height625 µm
Length1.2 mm
Thickness1.2 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP104YFFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages10 years ago
Datasheet23 pages12 years ago
Augswan
Datasheet24 pages3 years ago
Upverter
Datasheet22 pages10 years ago
Arrow.cn
Datasheet24 pages8 years ago

Inventory History

3 month trend:
-4.43%

Alternate Parts

Price @ 1000
$ 0.71
$ 0.564
$ 0.564
Stock
55,334
129,969
129,969
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
4
4
4
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
3 µA
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP104YFFT.

Related Parts

Descriptions

Descriptions of Texas Instruments TMP104YFFT provided by its distributors.

±2°C Temperature sensor with daisy-chain UART interface with up to 16 devices 4-DSBGA -40 to 125
Low-Power, Digital Temperature Sensor with SMAART Wire Interface | SENSOR DIGITAL -40C-125C 4DSBGA
Temp Sensor Digital Serial (1-Wire, UART) 4-Pin DSBGA T/R
SENSOR TEMP SMAART WIRE 4DSBGA
TMP104 TEMPERATURE SENSOR WITH D
LOW-POWER, DIGITAL TEMPERATURE SENSOR WITH SMAART WIRE INTERFACE Serial Switch/Digital Sensor, 8 Bit(s), 0.4V Min, 1.44V Max, 3Cel, Rectangular, 4 Pin, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
InterfaceUART
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.4 V
Min Supply Voltage (DC)1.4 V
Operating Supply Current3 µA
Output TypeDigital
PackagingTape & Reel (TR)
Quiescent Current1.5 µA
Resolution1 B
Schedule B8542390000
Dimensions
Height625 µm
Length1.2 mm
Thickness1.2 mm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP104YFFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages10 years ago
Datasheet23 pages12 years ago
Augswan
Datasheet24 pages3 years ago
Upverter
Datasheet22 pages10 years ago
Arrow.cn
Datasheet24 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago