Texas Instruments TMP100NA/250

2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High125 °C
Interface2-Wire, I2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current150 µA
Number of Bits12
Operating Supply Current75 µA
Output Current4 mA
Output TypeDigital, I2C
PackagingCut Tape
Quiescent Current45 µA
Resolution1.5 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP100NA/250.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Newark
Datasheet30 pages9 years ago
Datasheet30 pages8 years ago
Datasheet15 pages18 years ago
Mouser
Datasheet17 pages16 years ago
Farnell
Datasheet18 pages15 years ago
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Augswan
Datasheet31 pages2 years ago
Sierra IC
Datasheet14 pages20 years ago
iiiC
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages12 years ago
Jameco
Datasheet18 pages16 years ago

Inventory History

3 month trend:
-67.01%

Alternate Parts

Price @ 1000
$ 1.334
$ 0.864
$ 0.864
Stock
1,002,387
1,283,703
1,283,703
Authorized Distributors
2
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
75 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TMP100NA/250 provided by its distributors.

2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23
Cut Tape (CT) I2C/SMBus One-Shot Output Switch Programmable Resolution Shutdown Mode Standby Mode 12 Digital, Local Temperature Sensor 1.45mm 150muA 2.7V~5.5V ±2C (±3C)
Temperature Sensor, 12 Bit, 0.5C, Sot23-6; Ic Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Sensor Case Style:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:2.7V Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP100NA/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP100NA/250 .
  • TMP100NA/250.
  • TMP100NA250

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High125 °C
Interface2-Wire, I2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current150 µA
Number of Bits12
Operating Supply Current75 µA
Output Current4 mA
Output TypeDigital, I2C
PackagingCut Tape
Quiescent Current45 µA
Resolution1.5 B
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP100NA/250.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Newark
Datasheet30 pages9 years ago
Datasheet30 pages8 years ago
Datasheet15 pages18 years ago
Mouser
Datasheet17 pages16 years ago
Farnell
Datasheet18 pages15 years ago
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Augswan
Datasheet31 pages2 years ago
Sierra IC
Datasheet14 pages20 years ago
iiiC
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages12 years ago
Jameco
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago