Littelfuse TMOV20RP575E

TM0V Series 730 VDC 575 VAC 275 pF Radial Thermal Metal Oxide Varistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance275 pF
Clamping Current100 A
Clamping Voltage1.568 kV
Energy375 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current10 kA
Max Surge Current10 kA
Max Varistor Voltage1.047 kV
Max Voltage Rating (AC)575 V
Max Voltage Rating (DC)730 V
Min Operating Temperature-55 °C
Min Varistor Voltage856 V
Number of Circuits1
Schedule B8533400080
TerminationRadial
Varistor Voltage952 V
Voltage Rating730 V
Voltage Rating (AC)575 V
Voltage Rating (DC)730 V
Dimensions
Depth12 mm
Diameter20 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP575E.

TME
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet8 pages1 year ago
Newark
Datasheet8 pages12 years ago
Datasheet9 pages13 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Littelfuse SCT
Datasheet8 pages6 years ago

Inventory History

3 month trend:
+4.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse TMOV20RP575E.

Related Parts

Descriptions

Descriptions of Littelfuse TMOV20RP575E provided by its distributors.

TM0V Series 730 VDC 575 VAC 275 pF Radial Thermal Metal Oxide Varistor
TMOV Series - Thermally Protected Varistor Series, Round 20mm, RoHS
Littelfuse SCT
Var MOV 575VAC/730VDC 10000A 1047V Thru-Hole Radial Bulk
Metal Oxide Varistor, 575V, 1.568Kv, Radial; Voltage Rating Vac:575V; Voltage Rating Vdc:730V; Product Range:Tmov Series; Clamping Voltage Vc Max:1.568Kv; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:10Ka Rohs Compliant: Yes |Littelfuse TMOV20RP575E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance275 pF
Clamping Current100 A
Clamping Voltage1.568 kV
Energy375 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current10 kA
Max Surge Current10 kA
Max Varistor Voltage1.047 kV
Max Voltage Rating (AC)575 V
Max Voltage Rating (DC)730 V
Min Operating Temperature-55 °C
Min Varistor Voltage856 V
Number of Circuits1
Schedule B8533400080
TerminationRadial
Varistor Voltage952 V
Voltage Rating730 V
Voltage Rating (AC)575 V
Voltage Rating (DC)730 V
Dimensions
Depth12 mm
Diameter20 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP575E.

TME
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet8 pages1 year ago
Newark
Datasheet8 pages12 years ago
Datasheet9 pages13 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Littelfuse SCT
Datasheet8 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant