STMicroelectronics TMMBAT42FILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current200 mA
Capacitance7 pF
Current Rating350 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current500 nA
Max Reverse Voltage (DC)30 V
Max Surge Current4 A
Manufacturer Package IdentifierMINIMELF
Min Operating Temperature-65 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current500 nA
PolarityStandard
Power Dissipation200 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1.62 mm
Length3.4 mm
Outside Diameter1.62 mm
Width1.62 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TMMBAT42FILM.

Farnell
Datasheet4 pages24 years ago
Future Electronics
Datasheet4 pages24 years ago
element14 APAC
Datasheet7 pages11 years ago
Newark
Datasheet4 pages24 years ago
Jameco
Datasheet5 pages15 years ago
iiiC
Datasheet4 pages24 years ago

Inventory History

3 month trend:
+70.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TMMBAT42FILM.

Related Parts

Descriptions

Descriptions of STMicroelectronics TMMBAT42FILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics TMMBAT42FILM.
TMMBAT42 Series 20 V 200 A Surface Mount Small Signal Schottky Diode - MINIMELF
30 V, 200 mA Vf 0.4 V @ 10 mA Minimelf General purpose Signal Schottky Diode
Ciiva Crawler
DIODE SCHOTKY 30V 200MA MINIMELF
DIODE SCHOTTKY 30V 200MA MINMELF
SCHOTTKY-DIODE 30V 0,2A MINIMEL
Signal Schottky, 30V, 0.2A, MiniMELF, RoHS, Tape And Reel
STMicroelectronics SCT
SMD Schottky 30V 0,2A Minimelf
MMELF 200MA 30V SCHOTTKY DIODE
Schottky Diodes & Rectifiers 200mA 30 Volt
STMICROELECTRONICS TMMBAT42FILM RECTIFIERS
DIODE, SCHOTTKY; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 400mV; Reverse Recovery Time trr Max: 5ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 125°C; Diode Case Style: SOD-80 (MiniMELF); No. of Pins: 2Pins; Product Range: TMMBA Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifrm: 500mA; Current Ifsm: 4A; Diode Type: Schottky; External Diameter: 1.62mm; External Length / Height: 3.6mm; Forward Voltage: 400mV; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Power Dissipation Ptot Max: 200mW; Reel Quantity: 2500; Reverse Recovery Time trr Typ: 5ns; SMD Marking: CATHODE BAND; Tape Width: 8mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMBAT42FILM.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current200 mA
Capacitance7 pF
Current Rating350 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current500 nA
Max Reverse Voltage (DC)30 V
Max Surge Current4 A
Manufacturer Package IdentifierMINIMELF
Min Operating Temperature-65 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current500 nA
PolarityStandard
Power Dissipation200 mW
Recovery Time5 ns
Reverse Recovery Time5 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1.62 mm
Length3.4 mm
Outside Diameter1.62 mm
Width1.62 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TMMBAT42FILM.

Farnell
Datasheet4 pages24 years ago
Future Electronics
Datasheet4 pages24 years ago
element14 APAC
Datasheet7 pages11 years ago
Newark
Datasheet4 pages24 years ago
Jameco
Datasheet5 pages15 years ago
iiiC
Datasheet4 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant