Samtec TMM-109-01-S-D-RA

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Contacts18
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth7.97 mm
Length18 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec TMM-109-01-S-D-RA.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Newark
Technical Drawing1 page11 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Upverter
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-24.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TMM-109-01-S-D-RA.

Related Parts

Descriptions

Descriptions of Samtec TMM-109-01-S-D-RA provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 18 POS 2mm Solder RA Thru-Hole
Connector, Header, 18Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmm Series Rohs Compliant: Yes |Samtec TMM-109-01-S-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10901SDRA

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Contacts18
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth7.97 mm
Length18 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec TMM-109-01-S-D-RA.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Newark
Technical Drawing1 page11 years ago
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Upverter
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant