Samtec TMM-105-01-T-D

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3.2 A
GenderMale
Max Current Rating3.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating281 V
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length3.2004 mm
Depth3.94 mm
Height4.88 mm
Lead Pitch2 mm
Length10 mm
Pitch2 mm
Row Spacing2.0066 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Samtec TMM-105-01-T-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page11 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Upverter
Technical Drawing1 page23 years ago

Inventory History

3 month trend:
-15.29%

Alternate Parts

Price @ 1000
$ 0.34
$ 0.588
$ 0.588
Stock
32,182
46,298
46,298
Authorized Distributors
9
11
11
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze, Nickel, Tin
Bronze, Gold, Nickel
Bronze, Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TMM-105-01-T-D.

Related Parts

Descriptions

Descriptions of Samtec TMM-105-01-T-D provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Header, 2.0Mm, 2X5 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-105-01-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-105-01TD
  • TMM10501TD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3.2 A
GenderMale
Max Current Rating3.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating281 V
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length3.2004 mm
Depth3.94 mm
Height4.88 mm
Lead Pitch2 mm
Length10 mm
Pitch2 mm
Row Spacing2.0066 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Samtec TMM-105-01-T-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page11 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Upverter
Technical Drawing1 page23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant