Traco Power TML 10105

AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins6
Weight95 g
Technical
Current - Output 12 A
Efficiency80 %
Frequency60 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature60 °C
Max Output Current2 A
Max Output Power10 W
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-25 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
Power Rating10 W
Voltage - Output 15 V
Dimensions
Depth64 mm
Height20.5 mm
Length64 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Traco Power TML 10105.

Sager Electronics
Datasheet5 pages4 years ago
SOS electronic
Datasheet6 pages8 years ago
Sager Power Systems
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Newark
Datasheet6 pages16 years ago
Farnell
Datasheet5 pages6 years ago
Datasheet5 pages11 years ago
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Traco Power TML 10105.

Related Parts

Descriptions

Descriptions of Traco Power TML 10105 provided by its distributors.

AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin
Ac/Dc Pcb Mount Power Supply, Module, Fixed, 85 V, 264 V, 10 W, 5 V, 2 A Rohs Compliant: Yes |Traco Power TML 10105
10 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, PCB mount
Traco Power
Power Supply, AC-DC, TML PCB mount univ input SMPSU,5V 10W
PSU, ENCAPSULATED, 10W, 5V; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TML10105

Technical Specifications

Physical
Case/PackageModule
Number of Pins6
Weight95 g
Technical
Current - Output 12 A
Efficiency80 %
Frequency60 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature60 °C
Max Output Current2 A
Max Output Power10 W
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-25 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
Power Rating10 W
Voltage - Output 15 V
Dimensions
Depth64 mm
Height20.5 mm
Length64 mm
Width45 mm

Documents

Download datasheets and manufacturer documentation for Traco Power TML 10105.

Sager Electronics
Datasheet5 pages4 years ago
SOS electronic
Datasheet6 pages8 years ago
Sager Power Systems
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Newark
Datasheet6 pages16 years ago
Farnell
Datasheet5 pages6 years ago
Datasheet5 pages11 years ago
Datasheet6 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant