Taiyo Yuden TMK325B7226MMHP

Multilayer Ceramic Capacitor 22uF X7R 25V 20% 1210 Emboss T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MaterialCeramic
Technical
Capacitance22 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height2.7 mm
Max Length3.5 mm
Max Thickness2.7 mm
Max Width2.7 mm
Min Length2.9 mm
Min Thickness2.3 mm
Min Width2.3 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK325B7226MMHP.

Electro Sonic
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago

Inventory History

3 month trend:
+139%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.273
$ 0.273
Stock
338,339
2,241,424
2,241,424
Authorized Distributors
10
11
11
Capacitance
22 µF
22 µF
22 µF
Dielectric
-
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
2.7 mm
2.7 mm
2.7 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden TMK325B7226MMHP.

Descriptions

Descriptions of Taiyo Yuden TMK325B7226MMHP provided by its distributors.

Multilayer Ceramic Capacitor 22uF X7R 25V 20% 1210 Emboss T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 25V X7R 20% Pad SMD 1210 125°C Automotive AEC-Q200 T/R
M 1210 (3225Metric) ceramic capacitor 0.126Lx0.098W 3.20mmx2.50mm X7R ±20% 22muF
CAP, MLCC, 1210/3225, 25V, X7R, 22 uF± 20 %, T&R Q200
Cap, Aec-Q200, 22Uf, 25V, Mlcc, 1210; Capacitance:22Μf; Voltage(Dc):25V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:M Series; Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden TMK325B7226MMHP
Multilayer Ceramic Capacitors MLCC - SMD/SMT
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 25V, 22 uF, ± 20 %, 1210, X7R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMK325 B7226MMHP

Technical Specifications

Physical
Case/Package1210
MaterialCeramic
Technical
Capacitance22 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height2.7 mm
Max Length3.5 mm
Max Thickness2.7 mm
Max Width2.7 mm
Min Length2.9 mm
Min Thickness2.3 mm
Min Width2.3 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK325B7226MMHP.

Electro Sonic
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago