Taiyo Yuden TMK316BLD106KL-T

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric]
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance10 µF
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.9 mm
Max Length3.5 mm
Max Thickness1.9 mm
Max Width1.9 mm
Min Length2.9 mm
Min Thickness1.3 mm
Min Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK316BLD106KL-T.

Electro Sonic
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+4.18%

Alternate Parts

Price @ 1000
$ 0.334
$ 0.076
$ 0.076
Stock
50,319
7,041,066
7,041,066
Authorized Distributors
8
11
11
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.9 mm
1.8 mm
1.8 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden TMK316BLD106KL-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden TMK316BLD106KL-T provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric]
Cap ,low Distort,1206,25V,10Uf10% Rohs Compliant: Yes |Taiyo Yuden TMK316BLD106KL-T
Low Distortion High Value Multilayer Ceramic Capacitors(CF_LD), 25V, 10 uF, ± 10 %, 1206, X5R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance10 µF
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.9 mm
Max Length3.5 mm
Max Thickness1.9 mm
Max Width1.9 mm
Min Length2.9 mm
Min Thickness1.3 mm
Min Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK316BLD106KL-T.

Electro Sonic
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant