Taiyo Yuden TMK212AB7475KG-T

0805 4.7 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK212AB7475KG-T.

Newark
Datasheet19 pages11 years ago
Datasheet52 pages3 years ago
element14 APAC
Datasheet61 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Future Electronics
Datasheet31 pages2 years ago
Datasheet29 pages5 years ago
Datasheet3 pages6 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
+122%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.076
$ 0.076
Stock
35,790,896
4,831,501
4,831,501
Authorized Distributors
12
17
17
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.4 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden TMK212AB7475KG-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden TMK212AB7475KG-T provided by its distributors.

0805 4.7 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors (High dielectric type), 25V, 4.7 uF, ± 10 %, 0805, X7R, RoHS
Taiyo Yuden SCT
Cap Ceramic 4.7uF 25V X7R 10% SMD 0805 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805
CAPACITOR CERAMIC, 4.7UF, 25V, X7R, 10%,
Ceramic Capacitor, 4.7Uf, 25V, X7R, 10%, 0805, Full Reel; Capacitance:4.7Μf; Voltage(Dc):25V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK212AB7475KG-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMK212 AB7475KG-T
  • TMK212AB7475KG-T.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height1.4 mm
Length2 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK212AB7475KG-T.

Newark
Datasheet19 pages11 years ago
Datasheet52 pages3 years ago
element14 APAC
Datasheet61 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Future Electronics
Datasheet31 pages2 years ago
Datasheet29 pages5 years ago
Datasheet3 pages6 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant