Taiyo Yuden TMK107BJ334KA-T

Capacitor,Ceramic,330nF,25VDC,10-% Tol,10+% Tol,X5R-TC Code,-15,15%-TC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TMK107BJ334KA-T 0 ··
USD
0.010
Chip One Stop Japan
TYYU-0019133 145 Buy Now »
USD
0.046 0.046
Mouser
963-TMK107BJ334KA-T 2,430 Buy Now »
USD
0.230 0.085 0.046 0.024 0.017
Newark
36K1728 0 ··
USD
0.015
Digi-Key
TMK107BJ334KA-T-ND 0 ··
USD
0.017
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TMK107BJ334KA-T 1,728 Buy Now »
USD
0.200 0.200 0.100 0.040 0.040
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
TMK107BJ334KA-T Contact ··
North Star Micro
TMK107BJ334KA-T Contact ··

Descriptions

CAP CER 0.33UF 25V X5R 0603
Digi-Key
Capacitor,Ceramic,330nF,25VDC,10-% Tol,10+% Tol,X5R-TC Code,-15,15%-TC
Newark
Cap Ceramic 0.33uF 25V X5R 10% SMD 0603 85°C T/R
Avnet

Technical Specifications

Size-Height 800 µm
Size-Length 1.6 mm
Lead-Free Status Lead Free
Case / Package (SI) 1608
Capacitance Tolerance ±10%
Capacitance 330 nF
Size-Width 800 µm
Voltage Rating (DC) 25 V
Packaging Tape
Case / Package / Footprint 0603
Mounting Type Surface Mount
RoHS Compliant

Documents

Digi-Key
Datasheet 2 pages 10 years ago
_crawl Avnet
Datasheet 61 pages 8 years ago

Alternate Names

TAIYO TMK107BJ334KA-T
TAI TMK107BJ334KA-T
TAIYO YUDE TMK107BJ334KA-T
TAIY TMK107BJ334KA-T
TAIYO YUDEN INC TMK107BJ334KA-T
TAIYO YUDEN CO LTD TMK107BJ334KA-T
TYO TMK107BJ334KA-T
TAIYO YUD TMK107BJ334KA-T
TAIYO YUDEN INVERT TMK107BJ334KA-T
Taiyo Yuden (USA) Inc TMK107BJ334KA-T
TAIYO YUDEN COMP TMK107BJ334KA-T
T-YUDEN TMK107BJ334KA-T
Taiyo Yuden Components Div TMK107BJ334KA-T
TAIYO YUDEN-XENTEK TMK107BJ334KA-T
TAIYO YUDEN (VA) TMK107BJ334KA-T
TAIYOYUDENCOMPANYLIMITED TMK107BJ334KA-T
TAYOYUDEN TMK107BJ334KA-T
TAIYO YUDEN (USA) TMK107BJ334KA-T
Taiyo Yuden Europe GmbH TMK107BJ334KA-T
TAIYO YUDEN (S) PT TMK107BJ334KA-T
TAIYO(RoHS) TMK107BJ334KA-T
TAIYO YUDEN EUROPE TMK107BJ334KA-T
Taiwan Taiyo Yuden TMK107BJ334KA-T
TAIYO YUDEN COMPANY LTD TMK107BJ334KA-T
Taiyo Yuden Company Limit TMK107BJ334KA-T

Search for other parts like TMK107 »