C&K Components TMCJG6ST1540C

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 5.96Mm, Quick Connect Terminal, Lever,
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialSilver
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating15 A
Differential Travel812.8 µm
Electrical Life150 kcycles
Max Current Rating15 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Operating Force780 mN
Operating Position15.24 mm
OrientationStraight
Overtravel1.905 mm
Pretravel4.0894 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth10.2 mm
Length48.3 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TMCJG6ST1540C.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages6 years ago
Electro Sonic
Datasheet8 pages11 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TMCJG6ST1540C.

Related Parts

Descriptions

Descriptions of C&K Components TMCJG6ST1540C provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 5.96Mm, Quick Connect Terminal, Lever,
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.78N Screw Mount Bulk
Switch Snap Action N.o./n.c. Spdt Lever Quick Con

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialSilver
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating15 A
Differential Travel812.8 µm
Electrical Life150 kcycles
Max Current Rating15 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Operating Force780 mN
Operating Position15.24 mm
OrientationStraight
Overtravel1.905 mm
Pretravel4.0894 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth10.2 mm
Length48.3 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TMCJG6ST1540C.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages6 years ago
Electro Sonic
Datasheet8 pages11 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago