Analog Devices TMC5160-WA

High Power Stepper Motor Controller and Driver IC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage55 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Motor TypeStepper
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices TMC5160-WA.

Upverter
Datasheet134 pages4 years ago
SHENGYU ELECTRONICS
Datasheet133 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMC5160-WA.

Descriptions

Descriptions of Analog Devices TMC5160-WA provided by its distributors.

High Power Stepper Motor Controller and Driver IC
MOTOR DRIVER, STEPPER, 1 O/P, QFN-56
Universal high voltage controller/driver
IC MTR DRVR BIPOLAR 8-60V 48QFN
MOTOR DRIVER, STEPPER, 1 O/P, QFN-56; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: QFN; No. of Pins: 56Pins; Supply Voltage Min: 8V; Supply Voltage Max: 60V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC5160WA

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage55 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Motor TypeStepper
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices TMC5160-WA.

Upverter
Datasheet134 pages4 years ago
SHENGYU ELECTRONICS
Datasheet133 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant