Analog Devices TMC2209-LA

Step/Direction StealthChop Stepper Motor Driver Two-Phase 4.75V to 29V 28-Pin QFN Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation2.8 W
Max Supply Voltage29 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Motor TypeStepper
Number of Outputs1
Output Current2.8 A
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices TMC2209-LA.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet83 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMC2209-LA.

Descriptions

Descriptions of Analog Devices TMC2209-LA provided by its distributors.

Step/Direction StealthChop Stepper Motor Driver Two-Phase 4.75V to 29V 28-Pin QFN Tray
Silent stepper motor driver 5 to 29V, up to 1.4A with S/D and UART Interface, 256 µSteps, SpreadCycle and Stealthchop2
QFN-28-EP(5x5) Motor Driver ICs ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC2209LA

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation2.8 W
Max Supply Voltage29 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Motor TypeStepper
Number of Outputs1
Output Current2.8 A
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices TMC2209-LA.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet83 pages4 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago