Tracopower TMA 2405S

1 W Watt, 24VDCVin, Quad Output, 5 V@0.2 A General Purpose DC-DC Converter

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Power Systems
TMA 2405S 464 Buy Now »
USD
5.25 5.25 4.13 4.13 4.13
Newark
51R5316 10 Buy Now »
USD
7.33 6.86 6.16 6.16 6.16
Mouser
495-TMA-2405S 150 Buy Now »
USD
5.93 5.68 5.07 5.07 5.07
Sager Electronics
TMA 2405S 464 Buy Now »
USD
5.25 5.25 4.13 4.13 4.13
SOS electronic
TMA 2405 S 171 Buy Now »
EUR
4.28 4.28 3.75 3.75 3.75
Chip One Stop Global
C1S752000000990 86 Buy Now »
JPY
1020.00 793.00 702.00 702.00 702.00
Allied Electronics 2
70406132 15 Buy Now »
USD
5.65 5.20 4.96 4.96 4.96
70278860 1 Buy Now »
USD
6.50 5.86 5.33 5.33 5.33
Farnell
1007532 365 Buy Now »
GBP
3.73 3.36 2.99 2.99 2.99
element14 APAC
1007532 170 Buy Now »
SGD
9.99 8.99 7.99 7.99 7.99
RS Components
1915026 923 Buy Now »
GBP
3.73 3.36 2.99 2.99 2.99
Distrelec
TMA 2405S 125 Buy Now »
EUR
4.90 4.41 4.29 4.29 4.29
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TMA 2405S 8 Buy Now »
USD
12.33 6.17 6.17 6.17 6.17
EarthTron
TMA 2405S 350 ··
STLAA.com
TMA2405S 12 ··
TME
TMA2405S 202 Buy Now »
USD
6.07 5.66 5.25 5.25 5.25
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TMA 2405S Contact Send RFQ »
XS Micro
TMA 2405S Contact ··

Descriptions

DC/DC Module 1W 24V/5V 200mA SIP7
SOS electronic
DC/DC Converter,1W, 5V/0.2A; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Supply Voltage:24V; DC / DC Converter Case Style:Through Hole; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; Applications:General Purpose; DC DC Converter Type:Isolated Point-of-Load; Depth:19.5mm; Efficiency:71%; External Depth:6.0mm; Height:10.2mm; Input Voltage:24VDC; Input Voltage VDC:21.6V to 26.4V; Mounting Type:Through Hole Technology; Output Current Max.:200mA; Output Power Max:1W; Output Voltage Nom.:5V; Width:6.1mm
element14 APAC
Converter: DC/DC; 1W; Uin:24V; 5VDC; Iout:200mA; SIP; 2.1g; 100kH
TME
DC/DC converter [Traco Power] TMA 2405S DC/DC converter
Distrelec
TMA2405S unregulated DC-DC 5V 1W
RS Components
TMA2405S unregulated DC-DC,5V 1W
Allied Electronics
CONVERTER, DC/DC, 1W, 5V/0.2A; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:5V; Output Current:200mA; Power Rating:1W; Supply Voltage:24V; Mounting Type:THT; External Depth:6.0mm; External Length / Height:10.2mm; Width, External:19.5mm; Case Style:SIL7; Efficiency:71%; Flammability Rating:UL94V-0; Regulation, Load:10%; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C; Tolerance, Output Voltage +:3%; Tolerance, Output Voltage -:3%; Voltage, Input:24V dc; Voltage, Isolation:1000V dc; Voltage, Output Ripple and Noise pk-pk:75mV; Weight:2.6g
Farnell
1 W Watt, 24VDCVin, Quad Output, 5V@0.2A General Purpose DC-DC Converter
Sager Electronics
1 W Watt, 24VDCVin, Quad Output, 5 V@0.2 A General Purpose DC-DC Converter
Sager Power Systems
CONVERTER, DC/DC, 1W, 5V/0.2A; DC/DC Converter O/P Type:Single; Outputs, No. of:1; Voltage, Output:5V; Output Current:200mA; Power Rating:1W; Supply Voltage:24V; Mounting Type:THT; External Depth:6.0mm; External Length / ;RoHS Compliant: Yes
Newark
Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP
Chip One Stop Global

Technical Specifications

Size-Width 6.1 mm
Flammability Rating UL 94 V-0
Output Current 200 mA
Weight 2.6 g
Input Voltage (DC) 24 V
REACH SVHC Compliance No SVHC
Isolation Voltage 1 kV
Size-Height 10.2 mm
Number of Outputs 1
Power Rating 1 W
Output Voltage 5 V
RoHS Compliant
Supply Voltage (DC) 24 V
Mounting Type Through Hole

Documents

TME
Datasheet 3 pages 2 years ago
Datasheet 4 pages 11 years ago
Farnell
Datasheet 3 pages 5 years ago
Datasheet 1 page 6 years ago
Newark
Datasheet 3 pages 3 years ago
element14
Datasheet 3 pages 6 years ago

Images

Alternate Names

TRACO TMA 2405S
TRACO ELECTRONIC AG TMA 2405S
TRACO POWER PRODUCTS TMA 2405S
TRA TMA 2405S
TRACO ELECTRONICS AG TMA 2405S

Search for other parts like TMA 2405 »