Texas Instruments TM4C129ENCPDTI3

MCU 32-bit Tiva C ARM Cortex M4 Harvard 1024KB Flash 3.3V Automotive 128-Pin TQFP Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins128
Weight503.487531 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
Max Frequency120 MHz
Max Operating Temperature85 °C
Max Power Dissipation904 mW
Max Supply Voltage3.63 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of A/D Converters20
Number of ADC Channels20
Number of Bits12
Number of GPIO90
Number of I/Os90
Number of Programmable I/O90
Number of Timers/Counters8
Number of UART Channels8
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size256 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length14 mm
Thickness1 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C129ENCPDTI3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing1 page25 years ago
Farnell
Datasheet2,014 pages9 years ago
Upverter
Datasheet2,014 pages9 years ago
Newark
Datasheet2,014 pages9 years ago
SHENGYU ELECTRONICS
Datasheet2,017 pages2 years ago

Inventory History

3 month trend:
-42.41%

Alternate Parts

Price @ 1000
$ 13.68
$ 11.355
$ 11.355
Stock
566,863
614,019
614,019
Authorized Distributors
5
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
90
90
90
Interface
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
2.97 V
-
-
Max Supply Voltage
3.63 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TM4C129ENCPDTI3 provided by its distributors.

MCU 32-bit Tiva C ARM Cortex M4 Harvard 1024KB Flash 3.3V Automotive 128-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 85
MCU, 32BIT, CORTEX-M4F, 120MHZ, TQFP-128
MCU, 32BIT, CORTEX-M4F, 120MHZ, TQFP-128; Gamme de produit: TIVA Family TM4C129x Series Microcontrollers; Architecture: ARM Cortex-M4F; Nombre de bits: 32 bits; Vitesse de processeur: 120MHz; Taille de mémoire programme: 1MB;
Mcu, 32Bit, Cortex-M4F, 120Mhz, Tqfp-128; Product Range:Tiva Family Tm4C129X Series Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:120Mhz; Program Memory Size:1Mb; Ram Memory Size:256Kb; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TM4C129ENCPDTI3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM4C129ENCPDTI3 .

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins128
Weight503.487531 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
Max Frequency120 MHz
Max Operating Temperature85 °C
Max Power Dissipation904 mW
Max Supply Voltage3.63 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of A/D Converters20
Number of ADC Channels20
Number of Bits12
Number of GPIO90
Number of I/Os90
Number of Programmable I/O90
Number of Timers/Counters8
Number of UART Channels8
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size256 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length14 mm
Thickness1 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C129ENCPDTI3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing1 page25 years ago
Farnell
Datasheet2,014 pages9 years ago
Upverter
Datasheet2,014 pages9 years ago
Newark
Datasheet2,014 pages9 years ago
SHENGYU ELECTRONICS
Datasheet2,017 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago