Panduit TM3S10-C

MECHANICALLY APPLIED NATURAL NYLON INDOOR USE 100 PER PACKAGE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TM3S10-C 900 Buy Now »
USD
0.639 0.553 0.547
Avnet
TM3S10-C 0 ··
USD
0.405 0.371 0.371
Digi-Key
298-10247-ND 1,311 Buy Now »
USD
0.705 0.585 0.585
Carlton-Bates
07498358280 2 Buy Now »
USD
0.570 0.570 0.570 0.570 0.570
Newark 2
87F6100 36 Buy Now »
USD
51.34 47.39 47.39 47.39 47.39
24M8446 62 Buy Now »
USD
23.79 23.79 20.43 19.53 19.53
Electronic Supply
TM3S10-C 18,300 Send RFQ »
Mouser
644-TM3S10-C 3,465 Buy Now »
USD
0.630 0.630 0.572 0.455 0.399
Onlinecomponents.com
TM3S10C 1,646 Buy Now »
USD
0.523 0.523 0.450 0.393 0.393
Master Electronics
TM3S10C 1,445 ··
USD
0.523 0.523 0.450 0.393 0.393
Steven Engineering
TM3S10-C 700 Buy Now »
USD
0.440 0.440 0.440 0.440 0.440
Electro Enterprises
TM3S10-C 1 ··
USD
1.16 1.16 1.16 0.727 0.646
Peerless Electronic Supplies
TM3S10-C Yes ··
USD
0.705 0.705 0.705 0.705 0.705
Beyond Components
TM3S10-C 0 ··
USD
61.60 61.60 61.60 61.60 61.60
Sager Electronics
TM3S10-C 0 ··
USD
0.497 0.428 0.395
Voyager Components
TM3S10-C 500 Buy Now »
Future Electronics
TM3S10-C 7 Buy Now »
USD
0.455 0.410 0.410
Allied Electronics
70043700 21 Buy Now »
USD
50.67 40.33 40.33 40.33 40.33
Crescent Electric Supply Co
57358 Yes ··
USD
0.470 0.470 0.470 0.470 0.470
DB Roberts
TM3S10-C 75 Buy Now »
A.E. Petsche
PD TM3S10C 0 ··
Heilind Asia
PANTM3S10-C 0 ··
Heilind Electronics
PANTM3S10-C 0 ··
Area51-Authorized
TM3S10-C 0 ··
Farnell
1015700 83 Buy Now »
GBP
24.06 21.64 21.64 21.64 21.64
element14 APAC
1015700 89 Buy Now »
SGD
42.80 38.51 38.51 38.51 38.51
Electro Sonic
TM3S10C 600 Buy Now »
USD
0.529 0.529 0.449 0.393 0.393
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
TM3S10-C 120 ··
Ralph's Elec.
TM3S10-C 55 Buy Now »
Rotakorn
TM3S10-C 900 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TM3S10-C Contact ··
XS Micro
TM3S10-C Contact ··

Descriptions

"Panduit TM3S10-C Cable Tie Mount 62 158mmW 10 Scr,"
Crescent Electric Supply Co
MECHANICALLY APPLIED NATURAL NYLON INDOOR USE 100 PER PACKAGE
Steven Engineering
Cable Tie Mount, .62" #10 Scr (15.8mm)W,
Heilind Asia
TIE MOUNT, SCREW FIX; External Length / Height:9.5mm; Width, External:15.8mm; Height:9.4mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:5mm; For Use With:Panduits Nylon Cable Ties; Accessory Type:Cable Tie Mount; Body Length:21.8mm; Pack Size:100
Farnell
Cable Tie Mount, .62" #10 Scr (15.8mm)W,
DB Roberts
Cable Tie Mount; Body Material:Nylon 6.6; Color:Natural; Mounting Hole Dia:5mm; For Use With:Panduits Nylon Cable Ties; Accessory Type:Cable Tie Mount; Mounting Type:Screw ;RoHS Compliant: Yes
Newark
Cable Accessories Tie Mount Nylon 6/6 Natural Piece
Sager Electronics
Natural Nylon # 10 Screw Applied Cable Tie Mount
Future Electronics
PANDUIT CABLE TIE MOUNTING DEVICE
Electro Sonic
CABLE TIE MNT #10 SCREW
Digi-Key
TIE MOUNT, SCREW FIX; For Use With:Panduits Nylon Cable Ties; Mounting Hole Dia:5mm; Mounting Type:Screw; Body Material:Nylon 6.6; Colour:Natural; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie Mount; Body Length:21.8mm; External Length / Height:9.5mm; External Width:15.8mm; Fixing Hole Diameter:5mm; Height:9.4mm; Material:Nylon 6.6
element14 APAC
Cable Tie Mount .62 15.8mmW #10 Scr
Onlinecomponents.com
Cable Accessories Tie Mount Nylon 6/6 Natural
A.E. Petsche
Cable Accessories Tie Mount Nylon 6/6 Natural
Avnet
Cable Tie Mount, .62 15.8mmW, 10 Scr
Master Electronics
Cable Tie Mounting Hole 1#10 Natural Nylon
Carlton-Bates
Cable Tie Mount .62 10 Scr (15.8mm)W
Heilind Electronics
Cable Tie Mounts NYLON TIE MOUNT #10
Mouser
Mount, Cable Tie;4-way; Screw
Allied Electronics

Technical Specifications

Color Natural
REACH SVHC Compliance No SVHC
Size-Length 21.8 mm
Lead-Free Status Lead Free
Mounting Type Screw
RoHS Compliant
Size-Height 15.5 mm
Size-Width 21.9 mm
Material Nylon

Documents

Herman ProAV
Datasheet 2 pages 16 years ago
Arrow
Datasheet 192 pages 11 years ago
Mouser
Datasheet 1 page 14 years ago
Newark
Datasheet 1 page 5 years ago
Future Electronics
Datasheet 1 page 2 years ago
element14
Datasheet 1 page
Allied Electronics
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 192 pages 11 years ago

Images

Alternate Names

PAND TM3S10-C
PANDUIT CORP TM3S10-C
PANDUI TM3S10-C
PANDUIT CORPORATION TM3S10-C
PNDUIT TM3S10-C
PANDUIT LTD TM3S10-C
pandu TM3S10-C
Panduit Sales Corp TM3S10-C
PANDVIT TM3S10-C
PNDT TM3S10-C
PANDUIT ELECTRONICS GROUP TM3S10-C
PANDIUT TM3S10-C
PANDUIY TM3S10-C
PANDUIT GMBH TM3S10-C
Panduit Europe TM3S10-C
PANDUIT CORP (VA) TM3S10-C
PANDUIT/BRADY TM3S10-C
PANDIT TM3S10-C
PANDUIT HOUSING TM3S10-C
Panduit Europe Ltd TM3S10-C
PAD TM3S10-C
PANDUIT CORPORATION ACCT #021930 TM3S10-C
ITW PANCON/PANDUIT TM3S10-C
PANDUIT SALES CORPORATION TM3S10-C
Panduit - Corporate HQ TM3S10-C

Search for other parts like TM3 »